Orion OD1238-12HTB

120 mm x 120 mm x 38 mm Tube Axial Fan 12 VDC Ball Bearing 124.1CFM 44dBA Terminals
$ 16.675

Datasheets & Documents

Download datasheets and manufacturer documentation for Orion OD1238-12HTB.

RS (Formerly Allied Electronics)

Datasheet1 pageNaN years ago
Datasheet1 page18 years ago

Electro Sonic

Inventory History

3 month trend:
-21.38%

Supply Chain

Country of OriginCHINA
Harmonized Tariff Schedule (HTS) Code8414.59.6590

Related Parts

DC Fan Axial Ball Bearing 24V 16V to 26V 124.1CFM 44.1dB 120 X 120 X 38.5mm High Speed
AXIAL FAN, 105CFM, 43DB, 24VDC, 120X38mm; Supply Voltage VDC:24V; Fan Frame Type:Square;
120 mm x 120 mm x 38 mm Tube Axial Fan 24 VDC Ball Bearing 124.1CFM 44dBA Terminals
DC Fan Axial Ball Bearing 24V 12V to 27.6V 99.94CFM 44dB 119 X 119 X 32mm
DC FAN, 12V, 120X120X38MM, 105.461CFM, 4.68W, 46.7DBA, 2800RPM, WIRE LEADS
DC Fans DC Axial Fan, 119x119x32mm, 12VDC, 99.9CFM, Flange Mount, Lead Wires

Descriptions

Descriptions of Orion OD1238-12HTB provided by its distributors.

120 mm x 120 mm x 38 mm Tube Axial Fan 12 VDC Ball Bearing 124.1CFM 44dBA Terminals
Orion Fans OD1238-12HTB DC Fan, 12V, 90CFM, 120x120x38mm, OD1238-HTB Series
AXIAL FAN, BALL, 90CFM, 42DB, 0.5A, 12V; Supply Voltage VDC:12V; Fan Frame Type:Square; Fan Frame Size:120mm; External Depth:38mm; Bearing Type:Ball Bearing; Air Flow - CFM:90CFM; Noise Rating:42dBA; Power Rating:6W; IP Rating:IP55 RoHS Compliant: Yes

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • KNIGHT ELECTRONICS INC
  • ORION / KNIGHT
  • Knight/Orion Fans
  • Knight Electronics Orion