Orion OD1238-24HBVXC10A

Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 226.0 CFM (6.33m/min) 4 Wir
$ 40.142
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Orion OD1238-24HBVXC10A.

IHS

Datasheet2 pages0 years ago

Master Electronics

Newark

Factory Futures

Inventory History

3 month trend:
-5.61%

Supply Chain

Introduction Date2023-04-16
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

DC FAN, 12V, 3.6A, 120X120X38MM, 226CFM, 65DBA, 5000RPM, WIRE LEADS
Fan; DC; 48V; 120x120x38mm; Sq; 226CFM; 65dBA; 5000RPM; 2 Ball; Leadwires
Dc Axial Fan, Ball, 226Cfm, 3.6A, 12V Rohs Compliant: Yes |Orion Fans OD1238-12HBVXC10A
DC Fan Ball Bearing 12V 1.6A 19.2W 4200RPM 190CFM 54dB Flange Mount
DC Fan Axial Ball Bearing 12V 6V to 13.8V 190CFM 54dB 120 X 120 X 38mm High Speed
EBM-Papst4418/2HHP
DC Fan Axial Ball Bearing 48V 36V to 60V 285CFM 55dB 119 X 119 X 38mm High Speed

Descriptions

Descriptions of Orion OD1238-24HBVXC10A provided by its distributors.

Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 226.0 CFM (6.33m/min) 4 Wir
Orion Fans OD1238-24HBVXC10A DC Fan, Tach & PWM, 24V, 120 x 38 mm, Ball Bearing, OD1238 VXC Series
DC Fan Axial Ball Bearing 24V 12V to 28V 226CFM 65dB 120 X 120 X 38mm High Speed/High Static Pressure
120 mm x 120 mm x 38 mm Tube Axial Fan 24 VDC Ball Bearing 226CFM 65dBA 12" Wires Tach Output and PWM
DC Fan, Axial Construction, 2.04A, 24V, 49W
DC AXIAL FAN, BALL, 226CFM, 1.7A, 24V;
Dc Axial Fan, 120Mm, 226Cfm, 1.7A, 24V; Supply Voltage Vdc:24V; Fan Frame Type:Square; Fan Frame Size:120Mm; External Depth:38Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:226Cfm; Noise Rating:65Dba; Power Rating:40.8W; Ip Rating:- Rohs Compliant: Yes |Orion Fans OD1238-24HBVXC10A

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • KNIGHT ELECTRONICS INC
  • ORION / KNIGHT
  • Knight/Orion Fans
  • Knight Electronics Orion