Orion OA180AP-11-1WB

AC Fan Axial Ball Bearing 115V 100V to 120V 361CFM/409CFM 62dB 180 X 180 X 89mm High Speed
$ 76.135
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Orion OA180AP-11-1WB.

element14 APAC

Datasheet1 page15 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Factory Futures

Mouser

Inventory History

3 month trend:
-53.87%

Supply Chain

Country of OriginTAIWAN
Harmonized Tariff Schedule (HTS) Code8414.59.6590
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

AC Fan Axial Ball Bearing 230V 200V to 240V 361CFM/409CFM 62dB 180 X 180 X 89mm High Speed
AC Fan Axial Ball Bearing 230V 200V to 240V 361CFM/409CFM 62dB 180 X 180 X 89mm High Speed
AC Fan Axial Ball Bearing 115V 100V to 120V 405CFM 60dB 180 X 180 X 52.2mm High Speed
EBM-Papst6424H
DC Axial Fan, 24 V, Rectangular with Rounded Ends, 172 mm, 51 mm, Ball Bearing, 283 CFM
AC Fan Ball Bearing 115V 0.25A/0.26A 26W/29W 2850RPM/3300RPM Flange Mount
EBM-Papst6448H
DC Axial Fan, 48 V, Rectangular with Rounded Ends, 172 mm, 51 mm, Ball Bearing, 283 CFM

Descriptions

Descriptions of Orion OA180AP-11-1WB provided by its distributors.

AC Fan Axial Ball Bearing 115V 100V to 120V 361CFM/409CFM 62dB 180 X 180 X 89mm High Speed
180 mm x 180 mm x 89 mm Tube Axial Fan 115 VAC Ball Bearing 409CFM 62dBA 12" Wires
Orion Fans OA180AP-11-1WB AC Fan, 115V/70W, 409CFM, 180x180x89mm, OA180AP Series
AC Fan, 180mm x 180mm x 89mm, 115VAC, 70W, 3175RPM, 409CFM, 62dB, Leadwire
AC FAN, 180X180X89MM, 115VAC, 70W, 3200RPMS, 420CFM, 62DB, DUAL BALL, LEADWIRE
Axial Fan, 409Cfm, Ball, 89Mm, 176Mm; Nominal Rated Voltage Ac:115V; Fan Frame Type:Square; Fan Frame Size:176Mm; External Depth:89Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:409Cfm; Noise Rating:62Db; Power Rating:70W; Ip Rating:-Rohs Compliant: Yes |Orion Fans OA180AP-11-1WB

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • KNIGHT ELECTRONICS INC
  • ORION / KNIGHT
  • Knight/Orion Fans
  • Knight Electronics Orion