EBM-Papst 6448H

DC Axial Fan, 48 V, Rectangular with Rounded Ends, 172 mm, 51 mm, Ball Bearing, 283 CFM
$ 122.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 6448H.

IHS

Datasheet4 pages10 years ago

Sager Electronics

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-19.76%

Supply Chain

Country of OriginGermany
Introduction Date2014-09-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

172 mm x 150 mm x 38.5 mm Tube Axial Fan 48 VDC Ball Bearing 224.2CFM 55.3dBA 12" Wires
172 mm x 152 mm x 51 mm Tube Axial Fan 48 VDC Ball Bearing 235CFM 52dBA 12" Wires
EBM-Papst6248NM
Dc Fans Tubeaxial Fan, 172X51Mm Round, 48Vdc, 206Cfm, 11.5W, 50Dba, Ball, Terminals
Fan Blower, R1G133Aa Series; |Ebm-Papst R1G133-AA65-02
EBM-Papst6448U
DC Fans Tubeaxial Fan, 172x150x51mm, 48VDC, 241.3CFM, 17W, 3400RPM, Ball Bearing, IP68
OD1238 Series 5000 RPM 120 x 120 x 38 mm 226 CFM 48 V Dual Ball Bearing DC Fan

Descriptions

Descriptions of EBM-Papst 6448H provided by its distributors.

DC Axial Fan, 48 V, Rectangular with Rounded Ends, 172 mm, 51 mm, Ball Bearing, 283 CFM
DC Fans Tubeaxial Fan, 172x150x51mm, 48VDC, 282.5CFM, 26W, 63dBA, 4000RPM, Ball Bearing
Axial Fan, 172Mm, 48Vdc; Supply Voltage Vdc:48V; Fan Frame Type:Rectangular With Rounded Ends; Fan Frame Size:172Mm; External Depth:51Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:283Cfm; Noise Rating:63Dba; Power Rating:26W Rohs Compliant: Yes |Ebm-Papst 6448H
Current Rating Max. mA = 580 / Operating Voltage Max. V = 56 / Operating Voltage Min. V = 36 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 4000 / Flow Rate m³/h = 460 / Width mm = 150 / Power Connection Type = 2-Pin Stranded Wire / Current Rating Min. mA = 335 / Height mm = 172 / Nominal Voltage V = 48 / Noise Level dBA = 60 / Depth mm = 51

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6448 H
  • 6448H.