Orion OA172SAP-11-1TB1855

AC Fan Ball Bearing 115V 47W/42W 50Hz/60Hz 2750RPM/3100RPM 185CFM/210CFM 58dB Flange Mount
$ 64.97
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Orion OA172SAP-11-1TB1855.

Master Electronics

Datasheet1 page12 years ago
Datasheet1 page12 years ago

IHS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-15.00%

Supply Chain

Country of OriginTAIWAN
Harmonized Tariff Schedule (HTS) Code8414.59.6590
Introduction Date2023-04-16
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

AC Fan Axial Ball Bearing 115V 103V to 126V 228CFM 58dB 172 X 150 X 38.5mm High Speed
AC Fan Axial Ball Bearing 230V 200V to 240V 183CFM/210CFM 54dB 172 X 150 X 55mm High Speed
AC Fan Axial Ball Bearing 115V 100V to 120V 183CFM/210CFM 54dB 172 X 150 X 55mm High Speed
Sunon FansA1175-HBT.TC.GN
AC Fans Axial Fan, 171x151x51mm, 115VAC, 0.62/0.69H2O, Thermal Cutoff + Capacitor
AC Fan Axial Ball Bearing 220V to 240V 180CFM/200CFM 52dB/55dB 171.5 X 151 X 51mm High Speed
Sunon FansA2175-HBT.TC.GN
AC Fans Axial Fan, 171x151x51mm, 220-240VAC, 0.62/0.69H2O, Thermal Cutoff/Capacitor

Descriptions

Descriptions of Orion OA172SAP-11-1TB1855 provided by its distributors.

AC Fan Ball Bearing 115V 47W/42W 50Hz/60Hz 2750RPM/3100RPM 185CFM/210CFM 58dB Flange Mount
Orion Fans OA172SAP-11-1TB1855 AC Fan, 115V/42W, 210CFM, 172x150x51mm, OA172SAP-METAL Series
172 mm x 150 mm x 51 mm Tube Axial Fan 115 VAC Ball Bearing 210CFM 58dBA Terminals
Axial Fan, Ball, 210Cfm, 58Db, 42W, 115V; Nominal Rated Voltage Ac:115V; Fan Frame Type:Rectangular With Rounded Ends; Fan Frame Size:172Mm; External Depth:51Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:210Cfm; Noise Rating:58Dba Rohs Compliant: Yes |Orion Fans OA172SAP-11-1TB1855

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • KNIGHT ELECTRONICS INC
  • ORION / KNIGHT
  • Knight/Orion Fans
  • Knight Electronics Orion