Sunon Fans A2175-HBT.TC.GN

AC Fans Axial Fan, 171x151x51mm, 220-240VAC, 0.62/0.69H2O, Thermal Cutoff/Capacitor
$ 59.78
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Sunon Fans A2175-HBT.TC.GN.

IHS

Datasheet11 pages10 years ago

TME

Future Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.18%

Supply Chain

Country of OriginMainland China
Introduction Date2011-03-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Sunon FansA1175-HBT.TC.GN
AC Fans Axial Fan, 171x151x51mm, 115VAC, 0.62/0.69H2O, Thermal Cutoff + Capacitor
Sunon FansA2175-HBL.TC.GN
AC Fans Axial Fan, 171x151x51mm, 220-240VAC, 0.62/0.69H2O, Thermal Cutoff/Capacitor
Sunon FansA1175-HBL.TC.GN
AC Fans Axial Fan, 171x151x51mm, 115VAC, 0.62/0.69H2O, Thermal Cutoff/Capacitor
AC Fan Axial Ball Bearing 115V 80V to 130V 235CFM 52dB 150 X 172 X 51mm High Speed
Orion Fans OA172AP-11-1TB AC Fan, 115V/35W, 235CFM, 172x172x51mm, Terminal Type, OA172AP Series
AC Fan Axial Ball Bearing 230V 160V to 260V 235CFM 52dB 150 X 172 X 51mm High Speed

Descriptions

Descriptions of Sunon Fans A2175-HBT.TC.GN provided by its distributors.

AC Fans Axial Fan, 171x151x51mm, 220-240VAC, 0.62/0.69H2O, Thermal Cutoff/Capacitor
AC FAN, 220-240V, 171X151X51MM, OBROUND, 239CFM, 26W, 58DBA, 3200RPM, TERMINALS
A Series 171.5X51MM 220/240VAC 239CFM Ball Bearing Fan
AC Fan, Axial Construction, 0.11A, 240V, 26W
SUNON A2175-HBT TC GN Axial Fan, Alveolate Motor, High Speed, Terminal, Ball, A2175 Series, 240 VAC, 172 mm, 51 mm
Axial Fan AC 151x171x51mm 406m³/h
AC FAN, BALL, 171MM, 3200RPM, 220-240V; Nominal Rated Voltage AC:220V to 240V; Fan Frame Type:Rectangular with Rounded Ends; Fan Frame Size:171mm; External Depth:51mm; Bearing Type:Ball Bearing; Air Flow - CFM:239CFM; IP Rating:- RoHS Compliant: Yes

Manufacturer Aliases

Sunon Fans has several brands around the world that distributors may use as alternate names. Sunon Fans may also be known as the following names:

  • SUNON
  • SUNON INC
  • SUNONWEALTH ELECTRIC
  • SUNON TAIWAN
  • FANSUNON
  • Sunon Fan
  • SUNON[EmeFans&Motor]
  • SUNON USA
  • SUNON/EME FAN & MOTO
  • SUNONWEALTH ELECTRIC MACHINE

Part Number Aliases

This part may be known by these alternate part numbers:

  • A2175HBT.TC.GN
  • A230H2AQB1TCGRM