Orion OA172SAP-11-1TBIP55

Orion Fans OA172SAP-11-1TBIP55 AC Fan, 115V/31W, 226CFM, 172x150x51mm, OA172SAP-IP55 Series
$ 50.733
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Orion OA172SAP-11-1TBIP55.

IHS

Datasheet1 page9 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.00%

Supply Chain

Country of OriginTAIWAN
Harmonized Tariff Schedule (HTS) Code8414.59.6590
Introduction Date2018-06-13
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

127 mm x 127 mm x 38.5 mm Tube Axial Fan 24 VDC Ball Bearing 173CFM 59dBA 12" Wires
AC Fan Axial Ball Bearing 230V 160V to 260V 228CFM 58dB 172 X 150 X 38.5mm High Speed
AC Fan Axial Ball Bearing 115V 103V to 126V 228CFM 58dB 172 X 150 X 38.5mm High Speed
EBM-Papst6248N/12
DC Fan Axial Ball Bearing 48V 28V to 60V 241.3CFM 55dB 171.5 X 50.8mm
DC Fan Ball Bearing 48V 0.4A 19.2W 4200RPM 190CFM 51dB Flange Mount
AC Fan Ball Bearing 230V 0.18A/0.19A 35W 50Hz/60Hz 2700RPM/3200RPM 176.5CFM/212CFM 52dB/56dB Flange Mount

Descriptions

Descriptions of Orion OA172SAP-11-1TBIP55 provided by its distributors.

Orion Fans OA172SAP-11-1TBIP55 AC Fan, 115V/31W, 226CFM, 172x150x51mm, OA172SAP-IP55 Series
172 mm x 150 mm x 51 mm Tube Axial Fan 115 VAC Ball Bearing 226CFM 58dBA Terminals IP55
AC Fan Ball Bearing 115V 0.25A 31W 3400RPM 226CFM 58dB Flange Mount
AC FAN, 115V, 172X150X51MM, OBROUND, 226CFM,58DBA,31W,3400RPM, TERMINALS
AC Fan - 115V 172 x 150 x 51mm - IP55
AC Fan, Axial Construction, 0.25A, 115V, 31W
FAN AC IP55-rated, 172x150x51mm 115V 226cfm
AC Fan - 115V 172mm x 150mm x 51mm - IP55
AC Tubeaxial Fan; 115VAC; 235 CFM
FAN AXIAL 172X51MM 115VAC TERM
Axial Fan, 226Cfm, Ball, 51Mm, 172Mm; Nominal Rated Voltage Ac:115V; Fan Frame Type:Rectangular With Rounded Ends; Fan Frame Size:172Mm; External Depth:51Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:226Cfm; Noise Rating:58Db Rohs Compliant: Yes |Orion Fans OA172SAP-11-1TBIP55

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • KNIGHT ELECTRONICS INC
  • ORION / KNIGHT
  • Knight/Orion Fans
  • Knight Electronics Orion