NMB 5915PC-23T-B30-A00

AC Fan Ball Bearing 230V 0.18A/0.19A 35W 50Hz/60Hz 2700RPM/3200RPM 176.5CFM/212CFM 52dB/56dB Flange Mount
$ 32.99
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NMB 5915PC-23T-B30-A00.

Farnell

Datasheet2 pages14 years ago
Datasheet2 pages21 years ago
Datasheet1 page25 years ago

element14 APAC

Sager Electronics

Factory Futures

Jameco

Inventory History

3 month trend:
-25.08%

Supply Chain

Introduction Date2011-12-19
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-12-20

Related Parts

AC Fan Axial Ball Bearing 230V 160V to 260V 235CFM 52dB 172 X 51mm High Speed
AC Fan Axial Ball Bearing 230V 160V to 260V 228CFM 58dB 172 X 150 X 38.5mm High Speed
Orion Fans OA172SAP-22-1TBXC AC Fan, 230V/50W, 300CFM, 172x150x51mm, OA172SAP-XC Series
AC Fan Axial Ball Bearing 115V 176.5CFM/212CFM 52dB/56dB 150 X 172 X 38mm
Sunon FansA1175-HBT.TC.GN
AC Fans Axial Fan, 171x151x51mm, 115VAC, 0.62/0.69H2O, Thermal Cutoff + Capacitor
AC Fan Axial Ball Bearing 220V to 240V 180CFM/200CFM 52dB/55dB 171.5 X 151 X 51mm High Speed

Descriptions

Descriptions of NMB 5915PC-23T-B30-A00 provided by its distributors.

AC Fan Ball Bearing 230V 0.18A/0.19A 35W 50Hz/60Hz 2700RPM/3200RPM 176.5CFM/212CFM 52dB/56dB Flange Mount
NMB TECHNOLOGIES 5915PC-23T-B30-A00..Axial Fan, Terminal, Ball, 5915PC Series, 230 VAC, 172 mm, 38 mm, 212 cu.ft/min, 6 m/min
FAN, 150X172X38MM, 230VAC, 212CFM, 56DB; Supply Voltage: 230V; Current Type: AC; Fan Frame Size: 172mm; External Depth: 38mm; Noise Rating: 56dBA; Flow Rate - Imperial: 212cu.ft/min; Flow Rate - Metric: 6m³/min; Bearing Type: Ba
Axial Fan, 172Mm, 230Vac, 190Ma; Rango De Producto:Serie 5915Pc; Tensión De Alimentación:230Vac; Tamaño Del Marco Del Ventilador:172Mm; Profundidad Externa:38Mm; Rango De Flujo - Imperial:212Cu.ft/Min; Evaluación Del Ruido:56Dba |Nmb Technologies 5915PC-23T-B30-A00

Manufacturer Aliases

NMB has several brands around the world that distributors may use as alternate names. NMB may also be known as the following names:

  • NMB TECHNOLOGIES
  • NMB Technologies Corporation
  • NMBS
  • NPNX
  • NMB Technologies Corp
  • NMB TECHOLOGIES
  • NMBTECH
  • NMB TECHNOLOGIES MIN
  • NMB TECHNOLOGIES COR
  • NMB-Minebea
  • NMB LIGHTING
  • NMB CORPORATION
  • MinebeaMistumi – NMB Technologies
  • MINEBEAMISTUMI – NMB TECHNOLOGIE
  • NMB TECHNOLOGIES CORPORATION (VA)
  • NMB TECHNOLOGIES CORPORATION/MOTORS
  • NMB Technolo
  • NMB FANS
  • NMB TECHNOLOGIES CORP (Motors)
  • NMB TECHNOLOGIE
  • NMB TECHNOLOGIES INC
  • MINEBEAMITSUMI
  • NMB-MAT
  • MINEBEACOLTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5915PC-23T-B30-A00.
  • 5915PC-23T-B30-A00..
  • 5915PC-23T-B30A00
  • 5915PC23TB30A00