Orion OA119AP-22-1TB

127 mm x 127 mm x 38 mm Tube Axial Fan 230 VAC Dual Ball Bearing 130CFM 46.1dBA Terminals
$ 22.112
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Orion OA119AP-22-1TB.

Future Electronics

Datasheet1 page10 years ago
Datasheet1 page0 years ago

IHS

Electro Sonic

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-15.21%

Supply Chain

Country of OriginTAIWAN
Harmonized Tariff Schedule (HTS) Code8414.59.6590
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

AC Fan Axial Ball Bearing 115V/230V 80V to 260V 110CFM 42dB 119.5 X 119.5 X 38.5mm High Speed
AC Fan Axial Ball Bearing 230V 160V to 260V 110CFM 42dB 120 X 120 X 38.5mm High Speed
AC Fan Ball Bearing 230V 0.23A 23W 50Hz/60Hz 3000RPM 110CFM 44dB Flange Mount
AC Fan Axial Ball Bearing 220V to 240V 97CFM/117CFM 45dB/50dB 120 X 120 X 38mm Super High Speed
EBM-Papst4650N
AC axial fan, 230 V, 119 x 119 x 38 mm, 160 m³/h, 46 dB, sintec slide bearing, ebm-papst 4650 N
EBM-Papst4656N
AC axial fan, 230 V, 119 x 119 x 38 mm, 160 m³/h, 47 dB, ball bearing, ebm-papst 4656 N

Descriptions

Descriptions of Orion OA119AP-22-1TB provided by its distributors.

127 mm x 127 mm x 38 mm Tube Axial Fan 230 VAC Dual Ball Bearing 130CFM 46.1dBA Terminals
AC Fan Axial Ball Bearing 230V 200V to 250V 130CFM 46.1dB 127 X 127 X 38.5mm High Speed
Orion Fans OA119AP-22-1TB AC Fan, 230V/14W, 130CFM, 127x127x38mm, OA119AP Series
OA119 Series 3000 RPM 127 x 127 x 38 mm 130 CFM 230 V Dual Ball Bearing AC Fan
Axial Fan, Ball, 130Cfm, 46Db, 14W, 230V; Nominal Rated Voltage Ac:230V; Fan Frame Type:Square; Fan Frame Size:127Mm; External Depth:38Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:130Cfm; Noise Rating:46Dba; Power Rating:14W Rohs Compliant: Yes |Orion Fans OA119AP-22-1TB

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • KNIGHT ELECTRONICS INC
  • ORION / KNIGHT
  • Knight/Orion Fans
  • Knight Electronics Orion

Part Number Aliases

This part may be known by these alternate part numbers:

  • OA119AP-22-1-TB
  • OA119AP-22-1TB.