EBM-Papst 4656N

AC axial fan, 230 V, 119 x 119 x 38 mm, 160 m³/h, 47 dB, ball bearing, ebm-papst 4656 N
$ 32.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 4656N.

IHS

Datasheet4 pages10 years ago
Datasheet1 page27 years ago

Electro Sonic

element14 APAC

Farnell

TME

Inventory History

3 month trend:
+53.88%

Supply Chain

Country of OriginGermany
Introduction Date2008-02-27
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
LTB Date2015-03-31
LTD Date2016-02-13

Related Parts

EBM-Papst4656Z
AC axial fan, 230 V, 119 x 119 x 38 mm, 160 m³/h, 40 dB, ball bearing, ebm-papst 4656 Z
EBM-Papst4650N
AC axial fan, 230 V, 119 x 119 x 38 mm, 160 m³/h, 46 dB, sintec slide bearing, ebm-papst 4650 N
EBM-Papst4650Z
ebm AC axial fan 4000 Z, 119 x 119 x 38mm, 230 V AC, air flow volume160m³/h, speed2650rpm
AC Fan Axial Ball Bearing 115V/230V 80V to 260V 110CFM 42dB 119.5 X 119.5 X 38.5mm High Speed
AC Fan Axial Ball Bearing 230V 110CFM/131CFM 43dB/47dB 120 X 120 X 38mm High Speed
AC Fan Axial Ball Bearing 230V 160V to 260V 110CFM 42dB 120 X 120 X 38.5mm High Speed

Descriptions

Descriptions of EBM-Papst 4656N provided by its distributors.

AC axial fan, 230 V, 119 x 119 x 38 mm, 160 m³/h, 47 dB, ball bearing, ebm-papst 4656 N
AC Fans Tubeaxial Fan, 119x119x38mm, 230VAC, 94.2CFM, 19W, 47dBA, 2650RPM, Ball Bearing
ebm-papst AC Axial Fan 4000 N 119 × 119 × 38mm 230V ac 160m³/h 2650rpm
AXIAL FAN, 119MM, 230VAC; External Heigh; AXIAL FAN, 119MM, 230VAC; External Height: 119mm; External Width: 119mm; External Depth: 38mm; Current Type: AC; Supply Voltage: 230VAC; Flow Rate - Imperial: 94.2CFM; Noise Rating: 47d
Axial Fan Power consumption: 18 W Temperature range: -40 ... 85 °C Voltage: 230 VAC Weight: 550 g Bearing: Ball Bearing Fan type: Axial Fan Termination: Plug Contacts 3 x 0.5 mm Power consumption max.: 18 W Rated voltage: 230 VAC Revolution speed: 2650 rpm

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4656 N
  • 4656N...