EBM-Papst 4650N

AC Fans Tubeaxial Fan, 119x119x38mm, 230VAC, 94.2CFM, 19W, 46dBA, 2650RPM, Sintec
$ 27.692
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 4650N.

IHS

Datasheet4 pages10 years ago
Datasheet1 page27 years ago

Farnell

Master Electronics

element14 APAC

Sager Electronics

Inventory History

3 month trend:
-19.17%

CAD Models

Download EBM-Papst 4650N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Introduction Date2008-02-27
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

EBM-Papst4650Z
ebm AC axial fan 4000 Z, 119 x 119 x 38mm, 230 V AC, air flow volume160m³/h, speed2650rpm
EBM-Papst4656N
Ac Fans Tubeaxial Fan, 119X119X38Mm, 230Vac, 94.2Cfm, 19W, 47Dba, 2650Rpm, Ball Bearing
EBM-Papst4656Z
AC Fans Tubeaxial Fan, 119x119x38mm, 230VAC, 94.2CFM, 19W, 40dBA, 2650RPM, Ball Bearing
AC Fan Axial Ball Bearing 115V/230V 80V to 260V 110CFM 42dB 119.5 X 119.5 X 38.5mm High Speed
AC Fan Axial Ball Bearing 230V 110CFM/131CFM 43dB/47dB 120 X 120 X 38mm High Speed
AC Fan Axial Ball Bearing 230V 160V to 260V 110CFM 42dB 120 X 120 X 38.5mm High Speed

Descriptions

Descriptions of EBM-Papst 4650N provided by its distributors.

AC Fans Tubeaxial Fan, 119x119x38mm, 230VAC, 94.2CFM, 19W, 46dBA, 2650RPM, Sintec
AC Fan Axial Sintec-Sleeve Bearing 230V 94.2CFM 46dB 119 X 119 X 38mm
ebm-papst AC Axial Fan 4000 N 119 × 119 × 38mm 230V ac 160m³/h 2650rpm
FAN, 119X119X38MM 230VAC; External Height: 119mm; External Width: 119mm; External Depth: 38mm; Current Type: AC; Supply Voltage: 230VAC; Flow Rate - Imperial: 94.2cu.ft/min; Noise Rating: 46dBA; Bearing Type: Sleeve; Power Conne
Axial Fan Power consumption: 19 W Temperature range: -10 ... 55 °C Voltage: 230 VAC Weight: 550 g Bearing: Sleeve Bearing Fan type: Axial Fan Termination: Plug Contacts 3 x 0.5 mm Power consumption max.: 19 W Rated voltage: 230 VAC Revolution speed: 2650 rpm

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4650 N
  • 4650-N
  • 4650N.
  • 4650N....
  • 4650N.....