Opto 22 480D10-12

480 VAC, 10 Amp, DC Control Solid State Relay (SSR), Transient Proof
$ 57.089

Datasheets & Documents

Download datasheets and manufacturer documentation for Opto 22 480D10-12.

IHS

Datasheet2 pages25 years ago

JRH Electronics

Newark

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+8.96%

Related Parts

RELAY; SSR; GEN PURP; CUR-RTG 10A; CTRL-V 100-120AC; VOL-RTG 24-240AC; 4 PIN
RELAY; SSR; GEN PURP; CUR-RTG 5A; CTRL-V 12DC; VOL-RTG 100-240AC; PCB MNT; SOLDER; 5 PIN
Relay Solid State 7mA 5-24 Volt DC Input 10 Amp 264 Volt AC Output 4-Pin
Schneider Electric6210AXXSZS-DC3
SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing SCR, 10 A, 32 V dc
Schneider Electric6210AXXSZS-AC90
SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing SCR, 10 A, 280 V ac
PanasonicAQZ192
AQZ PhotoMOS Series 10 mA 60 V 8 mOhm 1 Channel Solid State Relay - SIP-4

Descriptions

Descriptions of Opto 22 480D10-12 provided by its distributors.

480 VAC, 10 Amp, DC Control Solid State Relay (SSR), Transient Proof
SSR Series 10 A 480 V Zero Cross DC Control Chassis Mount Solid State Relay
RELAY, SOLID STATE, 100 TO 530 VAC, 10 A, UL RECOGNIZED, CSA CERTIFIED
Solid State Relay 530V AC-IN 110A 480V AC-OUT 4-Pin
SSR, PANEL MOUNT, 530VAC, 32VDC, 10A; Co; SSR, PANEL MOUNT, 530VAC, 32VDC, 10A; Control Voltage Range:3VDC to 32VDC; Operating Voltage Range:100VAC to 530VAC; Load Current:10A; Switching Mode:DC Switch; Relay Terminals:Screw; Control Voltage Max:32V; Control Voltage Min:3V
RELAY, SOLID STATE, 10A, 480VAC; Control Voltage Type:DC; Max Load Current RMS:10A; Voltage, Load RMS Max:530V; Voltage, Load RMS Min:100V; Terminal Type:Screw; Approval Bodies:UL, CSA; Current, Surge Single Cycle:110A; I2t:50s; Leakage Current:11mA; Load Current:10A; Operating Current DC:10A; Output Type:SCR; Temp, Op. Max:100°C; Temp, Op. Min:-40°C; Voltage, Control DC Max:32V; Voltage, Control DC Min:3V; Voltage, Isolation:4000V
Opto 22 offers a complete line of solid state relays (SSRs), from the rugged 120/240-volt AC Series to the small footprint MP Series, designed for mounting on printed circuit boards. All Opto 22 relays feature 4,000 volts of optical isolation and are UL and CSA recognized. The innovative use of room temperature liquid epoxy encap-sulation, coupled with Opto 22's unique heat-spreader technology, are key to mass-producing the wo rld's most reliable solid state relays. Every Opto 22 solid state relay is subjected to full load test and six times the rated current surge both before and after encapsulation. This double testing of every part before it leaves the factory means you can rely on Opto 22 so lid state relays. All Opto 22 SSRs are guaranteed for life. Power Series SSRs Opto 22 provides a full range of Power Series relays with a wide variety of voltage (110-575 volts) and current options(3-45 amps). All Power Series relays feature 4,000 volts of optical isolation, and have a high PRV rating. DC Series The DC Series delivers isolated DC control to large OEM customers worldwide. AC Series The AC Series offers the ultimate in solid state reliability. All AC Power Series relays feature a built-in snubber and zero voltage turn on. Transient-proof models offer self protection for noisy electrical environments. Z Series SSRs The Z Series employs a unique heat transfer system that makes it possible for Opto 22 to deliver a low-cost, 10-amp,solid state relay in an all-plastic case. The push-on tool-free quick-connect terminals make the Z Series ideal for high-volume OEM applications. Printed Circuit Series SSRs Opto 22's Printed Circuit Series allowsOEMs to easily deploy solid state relays on printed circuit boards. Two unique packages are available, both of which will switch loads up to four amps. MP Series The MP Series packaging is designed with a minimum footprint to allow maximum relay density on the printed circuit board. P Series The P Series power relays provide low-profile for 0.5-inch (12.7mm) center mounting on printed circuit boards.

Manufacturer Aliases

Opto 22 has several brands around the world that distributors may use as alternate names. Opto 22 may also be known as the following names:

  • OPTO 22
  • OPTO TWENTY-TWO (22)