Opto 22 240D25

SSR Series 25 A 240 V Zero Cross DC Control Chassis Mount Solid State Relay
$ 52.67

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Opto 22 240D25.

IHS

Datasheet2 pages25 years ago

element14 APAC

Future Electronics

Newark

Master Electronics

Inventory History

3 month trend:
-16.69%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00

Related Parts

Schneider Electric6225AXXSZS-DC3
Solid State Relay Industrial Mount 6000 SSR SCR SPST-NO 25A
Schneider Electric70S2-03-C-25-S
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 25A; Ctrl-V 3-30DC; Vol-Rtg 24-280AC
SensataCSW2425
Relay;SSR;Zero-Switching;Cur-Rtg 25A;Ctrl-V 3-32DC;Vol-Rtg 24-280AC;Pnl-Mnt
SensataPF240D25
PF Series 25 A 280 V Zero Cross DC Control Solid State Relay Through Hole -SIP-4
Sensata /CrydomD1225
Relay Solid State; 32V DC Control; SPST-NO; 140V AC 25A Load
Relay Solid State; 30V DC Control; SPST-NO; 240V AC 25A Load

Descriptions

Descriptions of Opto 22 240D25 provided by its distributors.

SSR Series 25 A 240 V Zero Cross DC Control Chassis Mount Solid State Relay
240 VAC, 25 Amp, DC Control Solid State Relay (SSR)
Relay Solid State; 32V AC Control; 240V AC 25A Load
Relay SSR 280V AC-IN 25A 240V AC-OUT 4-Pin
SOLID STATE RELAY, 32 VDC, SPST-NO, 25A/240V, DC SWITCHING, DC SERIES
RELAY,SOLID STATE,DC,25A,280VAC; Contact Configuration: -; Load Current: 25A; Operating Voltage Max: 280VAC; Relay Mounting: Panel; Relay Terminals: Screw; Switching Mode: DC Switch; Operating Voltage Min: 24VAC; Control Voltag
Ssr, Panel Mount, 280Vac, 32Vdc, 25A; Tensión Mín De Operación:24Vac; Tensión De Operación Máxima:280Vac; Tensión De Control Mín:3Vdc; Tensión De Control Máx.:32Vdc; Contacto, Configuración:-; Corriente De Carga:25A; Altura:23.62Mm |Opto 22 240D25

Manufacturer Aliases

Opto 22 has several brands around the world that distributors may use as alternate names. Opto 22 may also be known as the following names:

  • OPTO 22
  • OPTO TWENTY-TWO (22)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 240D25..