Optek OPB990L51Z

Optical Switches, Transmissive, Photo IC Output Slotted Opt Switch Photologic
$ 5.465
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OPB990L51Z.

Master Electronics

Datasheet6 pages4 years ago

Sager Electronics

Factory Futures

Mouser

Inventory History

3 month trend:
+123%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.465
$ 3.708
Stock
21,914
1,653
Authorized Distributors
6
4
Case/Package
-
-
Number of Pins
5
4
Wavelength
-
-
Data Rate
-
-
Forward Voltage
-
1.6 V
Forward Current
40 mA
50 mA
Connector Type
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
-
-

Supply Chain

Country of OriginMexico
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Photointerrupter Transmissive 3.18mm Photologic, Open Collector, Buffer Automotive 5-Pin Bag
880nm Through-Beam 3.18mm 70ns Buffer,Totem Pole 4.75V 5.25V , 23.75mm*12.95mm*10.54mm
Photointerrupter Transmissive 3.18mm Photologic, Totem Pole, Buffer Automotive 5-Pin Bag
HoneywellHOA6990-T51
Photointerrupter Transmissive 3.18mm Photologic, Totem Pole, Buffer 5-Pin
HoneywellHOA6990-L51
Photointerrupter Transmissive Photologic, Totem Pole, Buffer 4-Pin
HoneywellHOA6992-L51
Photointerrupter Transmissive Photologic, Totem Pole, Inverter 4-Pin

Descriptions

Descriptions of Optek OPB990L51Z provided by its distributors.

Optical Switches, Transmissive, Photo IC Output Slotted Opt Switch Photologic
SENSOR, PHOTOLOGIC, SLOTTED OPTICAL SWITCH, 3.18MM SLOT, 1.27MM APERTURE, 2V
Photointerrupter Transmissive 3.18mm Photologic, Totem Pole, Buffer Automotive 5-Pin Bag
890nm Through-Beam 3.18mm 70ns Buffer,Totem Pole 4.75V 5.25V , 18.48mm*6.35mm*15.63mm
Logic Output Slotted Switch, 1-Channel, 3.18mm Slot Width
Ic, photo Gap Detector,1-Channel, gap-1B Rohs Compliant: Yes |Tt Electronics/optek Technology OPB990L51Z
SENSOR OPTICAL 3.18MM MOD WIRE
SLOTTED OPTICAL SWITCH PHOTOLO

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC