Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Optek OPB980T51Z

Photointerrupter Transmissive 3.18mm Photologic, Totem Pole, Buffer Automotive 5-Pin Bag
$ 5.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OPB980T51Z.

Master Electronics

Datasheet6 pages4 years ago

Sager Electronics

Newark

Factory Futures

element14 APAC

Inventory History

3 month trend:
-30.06%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.8
$ 5.91
Stock
12,580
2,479
Authorized Distributors
6
6
Sensing Method
-
-
Sensing Distance
3.175 mm
3.175 mm
Termination
-
-
Max Supply Voltage
-
-
Min Supply Voltage
4.5 V
4.5 V
Response Time
70 ns
70 ns
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
70 °C
70 °C
Output Configuration
-
-
Mount
Chassis Mount, Screw
Chassis Mount, Screw, Wire

Supply Chain

Country of OriginMexico
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Photointerrupter Transmissive 3.18mm Photologic, Totem Pole, Buffer Automotive 5-Pin Bag
Photointerrupter Transmissive 3.18mm Photologic, Totem Pole, Buffer Automotive 5-Pin Bag
Photointerrupter Transmissive 3.18mm Photologic, Totem Pole, Inverter Automotive 5-Pin Bag

Descriptions

Descriptions of Optek OPB980T51Z provided by its distributors.

Photointerrupter Transmissive 3.18mm Photologic, Totem Pole, Buffer Automotive 5-Pin Bag
OPB980 Series 35 V 850 nm 40 mA Transmissive Photologic Slotted Optical Switch
Photointerrupter Transmissive 2.03 mm Phototransistor 4-Pin Slotted Optical Switch
Optical Switches, Transmissive, Photo IC Output Slotted Opt Switch Photologic
SENSOR, PHOTOLOGIC, SLOTTED OPTICAL SWITCH, 3.18MM SLOT, 1.27MM APERTURE, 2V
Logic Output Slotted Switch, 1-Channel, 3.18mm Slot Width
890nm Through-Beam 3.18mm 70ns Buffer,Totem Pole 4.75V 5.25V wire mounting,base mount 24.64mm*6.35mm*15.63mm
SENSOR OPTICAL 3.18MM MOD WIRE
SLOTTED OPTICAL SWITCH PHOTOLO
PHOTO INTERRUPTER, THROUGH BEAM, 3.18MM; Sensor Output: Totem Pole; Sensor Mounting: Panel / Chassis; Gap Width: 3.18mm; Aperture Width: 1.27mm; Forward Current If: 40mA; Reverse Voltage Vr: 2V; Forward Voltage: 1.7V; Product R
Optocoupler, Buffered Totem Pole, Schmitt Trigger; Sensing Method:Through Beam; Sensing Distance/Slot Width:3.18Mm; Supply Voltage Min:4.5V; Supply Voltage Max:16V; Sensor Case/Package:Module; Collector Emitter Voltage Max:- Rohs Compliant: Yes |Tt Electronics/optek Technology OPB980T51Z

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC