Optek OPB961N51

Photointerrupter Transmissive 3.18mm Photologic, Open Collector, Buffer Automotive 5-Pin Bag
$ 3.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OPB961N51.

Master Electronics

Datasheet6 pages4 years ago

Sager Electronics

Newark

element14 APAC

Jameco (USA)

Inventory History

3 month trend:
-8.15%

CAD Models

Download Optek OPB961N51 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.33
$ 29.218
Stock
44,904
10
Authorized Distributors
6
4
Sensing Method
-
-
Sensing Distance
3.175 mm
3.175 mm
Termination
-
-
Max Supply Voltage
-
-
Min Supply Voltage
4.5 V
4.5 V
Response Time
70 ns
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
70 °C
70 °C
Output Configuration
NPN - Open Collector
NPN - Open Collector
Mount
Panel, Through Hole
Through Hole

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TT ElectronicsOPB960N55
OPB960 Series 35 V 850 nm 40 mA Transmissive Photologic Slotted Optical Switch
Photointerrupter Transmissive 3.18mm Photologic, Open Collector, Inverter Automotive 5-Pin Bag
OPB960 Series 35 V 850 nm 40 mA Transmissive Photologic Slotted Optical Switch
Switch; Rocker; 10 A @ 125 VAC; 125; DPST; 50000 Operations (Min.); -20 ~
Omron Slot type photoelectric switch, 1passageway, Through hole mounting

Descriptions

Descriptions of Optek OPB961N51 provided by its distributors.

Photointerrupter Transmissive 3.18mm Photologic, Open Collector, Buffer Automotive 5-Pin Bag
OPB961 Series 35 V 850 nm 40 mA Transmissive Photologic Slotted Optical Switch
Optical Switches, Transmissive, Photo IC Output Slotted Opt Switch Photologic
SENSOR, PHOTOLOGIC, SLOTTED OPTICAL SWITCH, 3.18MM SLOT, 890NM, 300 MW
Logic Output Slotted Switch, 1-Channel, 3.18mm Slot Width
890nm Through-Beam 3.18mm 70ns Buffer,Open Collector 4.75V 5.25V PCBinstall,Through hole mounting 12.32mm*6.35mm*10.8mm
SENSOR OPTICAL 3.18MM PCB MOUNT
OPB961N51, OPTEK/TT ELECTRONICS
OPTO SWITCH. TRANSMISSIVE; Sensor Output:Open Collector; Sensor Mounting:Through Hole; Gap Width:3.18mm; Aperture Width:1.27mm; Forward Current If:40mA; Reverse Voltage Vr:2V; Forward Voltage:1.7V; Product Range:OPB960 Series; RoHS Compliant: Yes

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPB961N51.
  • OPB961N51/