Optek OPB971T11

Optical Switches, Transmissive, Photo IC Output Slotted Opt Switch Photologic
$ 4.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OPB971T11.

IHS

Datasheet6 pages4 years ago

Sager Electronics

Newark

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginMexico
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Photointerrupter Transmissive 3.18mm Photologic, Open Collector, Inverter Automotive 5-Pin Bag
OPB960 Series 35 V 850 nm 40 mA Transmissive Photologic Slotted Optical Switch
Photointerrupter Transmissive 3.18mm Photologic, Totem Pole, Buffer Automotive 5-Pin Bag

Descriptions

Descriptions of Optek OPB971T11 provided by its distributors.

Optical Switches, Transmissive, Photo IC Output Slotted Opt Switch Photologic
Photointerrupter Transmissive 3.18mm Photologic, Open Collector, Buffer Automotive 5-Pin
890nm 3.18mm 70ns Buffer,Open Collector PCB, 24.63mm*6.35mm*10.8mm
SENSOR OPTICAL 3.18MM PCB MOUNT
Logic Output Slotted Switch, 1-Channel, 3.18mm Slot Width
SLOTTED OPTICAL SWITCH PHOTOLO
Optical Switch, 3.18Mm, Open Collector; Sensor Output Type:Open Collector; Sensor Mounting:Through Hole; Product Range:Photologic Opb970 Series; Aperture Width:0.25Mm; Forward Current If:40Ma; Forward Voltage:1.7V; Gap Width:3.18Mm Rohs Compliant: Yes |Tt Electronics/optek Technology OPB971T11

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC