Optek OPB911L55

OPB911 Series 40 mA 300 mW 9.5 mm Slotted Optical Switch
$ 6.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OPB911L55.

IHS

Datasheet4 pages4 years ago
Datasheet4 pages19 years ago

Sager Electronics

Supply Chain

Country of OriginMexico
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

890nm Through-Beam 9.53mm 70ns Buffer,Totem Pole 4.75V 5.25V , 30.99mm*6.35mm*10.8mm
4.75 - 5.25 V 15 mA 70 nS 9.53 mm Totem Pole Out Slotted Optical Switch
890nm Through-Beam 9.53mm 70ns Buffer,Open Collector 4.75V 5.25V , 30.99mm*6.35mm*10.8mm
Photo Micro Sensor 1.2 V Typ/1.5 V Max at 20mA 8 mm Sensing Aperture Distance
PHOTOMICROSENSOR (TRANSMISSIVE) Logic Output Slotted Switch, 1-Channel, 8mm Slot Width
DIP-4 Photointerrupters - Slot Type - Transistor Output ROHS

Descriptions

Descriptions of Optek OPB911L55 provided by its distributors.

OPB911 Series 40 mA 300 mW 9.5 mm Slotted Optical Switch
SENSOR, TRANSMISSIVE, SLOTTED OPTICAL SWITCH, 9.5MM SLOT, 890NM, 300 MW, 2V
Photointerrupter Transmissive 9.5mm Photologic, Open Collector 5-Pin
Optical Switches, Transmissive, Photo IC Output .375in SLOT OPAQUE
SENSOR OPTICAL 9.53MM PCB MOUNT
OPTO SWITCH, LOGIC OUTPUT; Output Current:100µA; Sensor Output1:Open Collector; Supply Voltage Range DC:4.75V to 5.25V; SVHC:No SVHC (20-Jun-2011); Input Current:20mA; No. of Channels:1; No. of Pins:5; Operating Temperature Range:-40°C to +70°C; Opto Case Style:Slotted; Output Type:Open Collector; Output Voltage:400mV; Output Voltage Max:400mV; Package / Case:Slotted Switch

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC