Omron EE-SX4070

Sensor, PhotomicroSensor, TRANSMISSIVE, LIGHT ON | Omron Electronic Components EE-SX4070
$ 1.956
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron EE-SX4070.

IHS

Datasheet4 pages8 years ago

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-58.63%

CAD Models

Download Omron EE-SX4070 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date1994-07-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Omron Slot type photoelectric switch, 1passageway, Through hole mounting
PHOTOMICROSENSOR (TRANSMISSIVE) Logic Output Slotted Switch, 1-Channel, 8mm Slot Width
Switch; Rocker; 10 A @ 125 VAC; 125; DPST; 50000 Operations (Min.); -20 ~
VishayTCST1230
Vishay Slot-Type Photointerrupter, 1-Channel, 2.8mm Slot Width, TH, 8.3mm × 4.7mm × 8.15mm
OptekOPB815L
OPB815L Series 30 V 890 nm 50 mA Phototransistor Deep Gap Slotted Switch
VishayTCST1300
Vishay Slot-Type Photointerrupter, 1-Channel, 3.1mm Slot Width, TH, 11.9mm × 6.3mm × 11.1mm

Descriptions

Descriptions of Omron EE-SX4070 provided by its distributors.

Sensor, PhotomicroSensor, TRANSMISSIVE, LIGHT ON | Omron Electronic Components EE-SX4070
Omron Photointerrupter, EE-SX Series, 1-Channel, 8mm Slot Width, TH, 11mm×8mm×9.7mm
Omron EE-SX4070 Reflective Light Barrier logic output 8mm slot width
Photointerrupter Transmissive 8mm Photologic, Open Collector 5-Pin
Optical Switches, Transmissive, Photo IC Output TRANS LIGHT-ON
8 mm SLOT WIDTH 1 CHANNEL SLOTTED OPTICAL SWITCH LOGIC OUTPUT
Switch Micro V3 15A SPDT quick connect
PHOTOMICROSENSOR, TRANSMISSIVE, TH, 8MM;
OPTO SENSOR 8MM WIDE SLOT TYPE
Sensor Type = Fork Light Barrier / Optical Sensor Output Type = NPN / Sensing Distance Max. mm = 8 / Operating Voltage Max. V = 16 / Termination Type = PCB Pins / Switching Type = Light-ON / Load Current mA = 50 / Response Time us = 3 / Series = EE-SX / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 75 / Width mm = 6 / Length mm = 17.7 / Height mm = 10

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • EE-SX4070.
  • EESX4070