Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Optek OPB911W55Z

OPB911 Series 30 V 40 mA Transmissive Photologic Slotted Optical Switch
$ 6.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OPB911W55Z.

Master Electronics

Datasheet4 pages4 years ago

Sager Electronics

Newark

Inventory History

3 month trend:
-11.47%

Supply Chain

Country of OriginMexico
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Photo Interrupter, Through Beam, 9.5Mm; |Tt Electronics / Optek Technology OPB900W55Z
4.75 - 5.25 V 15 mA 70 nS 9.53 mm Totem Pole Out Slotted Optical Switch
890nm Through-Beam 9.53mm 70ns 4.75V 5.25V wire mounting,base mount 30.99mm*6.36mm*15.63mm

Descriptions

Descriptions of Optek OPB911W55Z provided by its distributors.

OPB911 Series 30 V 40 mA Transmissive Photologic Slotted Optical Switch
Photointerrupter Transmissive 9.5mm Photologic, Open Collector 5-Pin Bag
SENSOR, TRANSMISSIVE, SLOTTED OPTICAL SWITCH, 9.5MM SLOT, 890NM, 300 MW, 2V
Optical Switches, Transmissive, Photo IC Output Slotted Opt Switch
890nm Through-Beam 9.53mm 70ns Buffer,Open Collector 4.75V 5.25V wire mounting,base mount 30.99mm*6.35mm*10.8mm
SENSOR OPTICAL 9.53MM MOD WIRE
PHOTO INTERRUPTER, THROUGH BEAM, 9.5MM; Sensing Method:Through Beam; Sensing Distance / Slot Width:9.5mm; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Sensor Case / Package:Module; Collector Emitter Voltage Max:-;
Slotted Switch, Schmitt Trigger; Sensor Output:Colector Abierto; Corriente Directa If:40Ma; Tensión Directa:1.7V; Tensión Inversa Vr:2V; Anchura De Apertura:1.27Mm; Anchura Del Espacio/Hueco:9.53Mm; Sensor, Montaje:Panel/Chassis |Tt Electronics / Optek Technology OPB911W55Z

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC