Optek OPB877T55

Optical Switches, Transmissive, Phototransistor Output SLOTTED OPT. SWITCH
$ 3.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OPB877T55.

IHS

Datasheet12 pages4 years ago
Datasheet11 pages13 years ago

Newark

Sager Electronics

Arrow Electronics

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Optek OPB877T55 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Introduction Date1990-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

OPB865 Series 30 V 890 nm 50 mA Phototransistor Slotted Optical Switch
Bulk Phototransistor 4 Through-Beam Through-Beam Optical Sensor 0.125 (3.18mm) 30mA 30V 85C
890nm Through-Beam 3.18mm 5¦Ìs Phototransistor PCB, 24.61mm*6.35mm*10.8mm

Descriptions

Descriptions of Optek OPB877T55 provided by its distributors.

Optical Switches, Transmissive, Phototransistor Output SLOTTED OPT. SWITCH
SENSOR, SLOTTED OPTICAL SWITCH, 3.18MM SLOT, 2V EMITTER, 30V DETECTOR, 30 MA
Photointerrupter Transmissive 3.18mm Phototransistor 4-Pin Bag
Transistor Output Slotted Switch, 1-Channel, 3.11mm Slot Width
OPB877 Series 890 nm 50 mA PCB Mount Phototransistor
SENSOR OPT SLOT PHOTOTRAN PCB MT
Optical Switch, 3.18Mm, Phototransistor; Sensor Output Type:Phototransistor; Sensor Mounting:Through Hole; Product Range:Opb870 Series; Aperture Width:1.27Mm; Forward Current If:50Ma; Forward Voltage:1.3V; Gap Width:3.18Mm Rohs Compliant: Yes |Tt Electronics/optek Technology OPB877T55

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC