Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Optek OPB866T55

OPB865 Series 30 V 890 nm 50 mA Phototransistor Slotted Optical Switch
$ 2.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OPB866T55.

IHS

Datasheet12 pages4 years ago
Datasheet11 pages13 years ago

Newark

RS (Formerly Allied Electronics)

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-18.77%

CAD Models

Download Optek OPB866T55 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.85
$ 5.408
Stock
70,136
123,530
Authorized Distributors
6
5
Sensing Method
-
-
Sensing Distance
3.175 mm
3.175 mm
Termination
-
-
Max Supply Voltage
-
-
Min Supply Voltage
-
-
Response Time
-
15 µs
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
Output Configuration
Phototransistor
-
Mount
Screw, Through Hole
Screw, Through Hole

Supply Chain

Country of OriginMexico
Introduction Date1990-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Optical Switches, Transmissive, Phototransistor Output Slotted Opt Switch
TT ElectronicsOPB871N51
890nm Through-Beam 3.18mm Phototransistor wire mounting,base mount 12.32mm*6.35mm*10.8mm
Optical Switches, Transmissive, Phototransistor Output Slotted Opt Switch

Descriptions

Descriptions of Optek OPB866T55 provided by its distributors.

OPB865 Series 30 V 890 nm 50 mA Phototransistor Slotted Optical Switch
Optical Switches, Transmissive, Phototransistor Output Slotted Opt Switch
SENSOR, SLOTTED OPTICAL SWITCH, 3.18MM SLOT, 2V EMITTER, 30V DETECTOR, 890NM
3.175 mm SLOT WIDTH 1 CHANNEL SLOTTED OPTICAL SWITCH TRANSISTOR OUTPUT
Photointerrupter Transmissive 3.18mm Phototransistor 4-Pin Bag
890nm Through-Beam 3.18mm 5μs Phototransistor PCBinstall,Through hole mounting 24.61mm*6.35mm*10.8mm
PHOTO INTERRUPTERS - TRANSMISSIVE;
SENSOR OPT SLOT PHOTOTRAN PCB MT
SENS OPTO SLOT 3.18MM TRANS THRU
PHOTO INTERRUPTER, THROUGH BEAM, 3.175MM; Sensor Output:Phototransistor; Sensor Mounting:Through Hole; Gap Width:3.18mm; Aperture Width:1.27mm; Forward Current If:50mA; Reverse Voltage Vr:2V; Forward Voltage:1.3V; Produc

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPB866T55.