Optek OPB850A

OPB850A Series 24 V 940 nm 20 mA Phototransistor Slotted Optical Flag Switch
$ 3.05
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OPB850A.

IHS

Datasheet3 pages4 years ago

Newark

Jameco

Supply Chain

Country of OriginMexico
Introduction Date2002-02-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-05-28
LTD Date2021-12-31

Related Parts

Optical Switches, Transmissive, Phototransistor Output Transmissive Hi Res PCB .5mm Wide Aper
Transmissive Photo Interrupter, Photo / Optical Ic, 0.5 Mm, 5 Mm Rohs Compliant: Yes
Photointerrupter Transmissive 5mm Photologic, Open Collector 3-Pin
TT ElectronicsOPB690Z
SENSOR, SLOTTED OPTICAL FLAG SWITCH, 30V, 890NM, CHASSIS MOUNT, 30 MA MAX
SENSOR, PHOTOLOGIC, OPTICAL FLAG SWITCH, 4.5 TO 16VDC, THROUGH HOLE, 5.5 MA
OptekOPB686
OPB686 Series 890 nm Open Collector Buffer Photologic Optical Flag Switch

Descriptions

Descriptions of Optek OPB850A provided by its distributors.

OPB850A Series 24 V 940 nm 20 mA Phototransistor Slotted Optical Flag Switch
Photointerrupter Transmissive Phototransistor 4-Pin Bag
OPTOSWITCH; Sensor Output:Phototransisto; OPTOSWITCH; Sensor Output:Phototransistor; Sensor Mounting:Panel / Chassis; Gap Width:1.5mm; Aperture Width:-; Forward Current If:50mA; Reverse Voltage Vr:5V; Forward Voltage:1.2
Optoswitch; Sensor Output:Fototransistor; Corriente Directa If:50Ma; Tensión Directa:1.2V; Tensión Inversa Vr:5V; Anchura De Apertura:-; Anchura Del Espacio/Hueco:1.5Mm; Sensor, Montaje:Panel/Chassis; Corriente De Colector Dc:0.5A |Tt Electronics / Optek Technology OPB850A

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC