Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron EE-SX1235A-P2

Optical Switches, Transmissive, Phototransistor Output Transmissive Hi Res PCB .5mm Wide Aper

$ 2.12
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron EE-SX1235A-P2.

Farnell

Datasheet4 pages22 years ago

TME

Electro Sonic

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-1.80%

CAD Models

Download Omron EE-SX1235A-P2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date1994-08-01
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2021-03-31
LTD Date2021-06-30

Related Parts

Switch; Pin Plunger; 150 g; 5 A; 250 VAC; -25 to +85 ° C; SS-5 Series Packing unit: 10pcs
Through-Beam Sensor, 5mm Buffer, Open Collector, Snap-In Mount, 30mm × 11mm × 18mm
Sensor: photoelectric; through-beam (with slot); Slot width: 5mm
VishayTSOP31236
36 kHz 45 m 2.5-5.5 V Through Hole IR Receiver Module for Remote Control System
VishayTSOP31238
38 kHz 45 m 2.5-5.5 V Through Hole IR Receiver Module for Remote Control System
VishayTSOP34138
Vishay 38kHzInfrared receiver, 950nmwavelength, Through hole mounting, 3needle, ±45 °

Descriptions

Descriptions of Omron EE-SX1235A-P2 provided by its distributors.

Optical Switches, Transmissive, Phototransistor Output Transmissive Hi Res PCB .5mm Wide Aper
SENSOR, PHOTOTRANSISTOR, REFLECTIVE SENSING MODE, PHOTOMICRO, RED LED
Omron EE-SX1235A-P2 Photo Microsensor Slot Type 5mm NPN Dark-ON
Transistor Output Slotted Switch, 1-Channel, 5mm Slot Width
Photointerrupter Transmissive 5mm Phototransistor 3-Pin
PHOTO TRANSMISSIVE SENSOR, TRANSISTOR;
OMRON ELECTRONIC COMPONENTS 12046980
OMRON ELECTRONIC COMPONENTS EE-SX1235A-P2 Transmissive Photo Interrupter, Phototransistor, Panel Mount, 5 mm, 0.5 mm, 50 mA, 4 V
SENSOR OPT SLOT PHOTOTRAN CON MT
INC; 5VDC; LINE DVR; ABZ+COMPL
PHOTOMICROSENSOR, PHOTOTRANSISTOR, PANEL; Sensor Output Type:Phototransistor; Sensor Mounting:Panel Mount; Product Range:EE Series; Aperture Width:0.5mm; Forward Current If:50mA; Forward Voltage:1.2V; Gap Width:5mm RoHS Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • EE-SX1235A-P2+
  • EE-SX1235A-P2..
  • EESX1235AP2