Optek OPB832W51Z

Transistor Output Slotted Switch, 1-Channel, 3.18mm Slot Width
$ 5.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OPB832W51Z.

IHS

Datasheet8 pages4 years ago

Sager Electronics

Newark

Inventory History

3 month trend:
-13.46%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Photointerrupter Transmissive 2.03 mm Phototransistor 4-Pin Slotted Optical Switch
OPB840W Series 30 V 880 nm 50 mA Phototransistor Slotted Optical Switch
OPB831 Series 30 V 880 nm 50 mA Phototransistor Slotted Optical Switch

Descriptions

Descriptions of Optek OPB832W51Z provided by its distributors.

Transistor Output Slotted Switch, 1-Channel, 3.18mm Slot Width
Optical Switches, Transmissive, Phototransistor Output Slotted Opt Switch
SENSOR, SLOTTED OPTICAL SWITCH, 3.18MM SLOT, 2V EMITTER, 30V DETECTOR, 30 MA
SENSOR OPT SLOT PHOTOTRANS MODUL
Optoswitch; Sensor Output Type:Phototransistor; Sensor Mounting:Panel/Chassis; Operating Temperature Min:-40°C; Operating Temperature Max:80°C; Product Range:Opb830W Series; Aperture Width:1.27Mm; Forward Current If:50Ma Rohs Compliant: Yes |Tt Electronics/optek Technology OPB832W51Z

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC