Optek OPB830W51Z

880nm Through-Beam 3.18mm 20ms Phototransistor wire mounting,base mount 24mm*13.21mm*16.13mm
$ 5.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OPB830W51Z.

Master Electronics

Datasheet8 pages4 years ago

Sager Electronics

Newark

Arrow Electronics

Jameco (USA)

Inventory History

3 month trend:
+45.46%

Supply Chain

Country of OriginMexico
Introduction Date1990-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

880nm Through-Beam 3.18mm 20ms Phototransistor 30V wire mounting,base mount 16.13mm(height)
OPB831 Series 30 V 880 nm 50 mA Phototransistor Slotted Optical Switch
880nm Through-Beam 3.18mm 20ms Phototransistor wire mounting,base mount 16.13mm(height)

Descriptions

Descriptions of Optek OPB830W51Z provided by its distributors.

880nm Through-Beam 3.18mm 20ms Phototransistor wire mounting,base mount 24mm*13.21mm*16.13mm
Photo Interrupter, Through Beam, 3.18Mm; |Tt Electronics / Optek Technology OPB830W51Z
Photointerrupter Transmissive 2.03 mm Phototransistor 4-Pin Slotted Optical Switch
Optical Switches, Transmissive, Phototransistor Output Slotted Opt Switch
Transistor Output Slotted Switch, 1-Channel, 3.18mm Slot Width
OPB830W51Z SCREW MOUNT SLOTTED OPTICAL SWITCH, TRANSISTOR OUTPUT
OPB830W Series 880 nm 50 mA Chassis Mount Phototransistor
Optek OPB830W51Z 透過形フォトマイクロセンサ
RS APAC
SENSOR OPT SLOT PHOTOTRANS MODUL
PHOTO INTERRUPTER, THROUGH BEAM, 3.18MM; Sensor Output: Phototransistor; Sensor Mounting: Panel / Chassis; Gap Width: 3.18mm; Aperture Width: 1.27mm; Forward Current If: 50mA; Reverse Voltage Vr: 2V; Forward Voltage: 1.7V; Prod

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPB830W51Z.