Optek OPB840W55Z

880nm Through-Beam 3.18mm 20ms Phototransistor 30V wire mounting,base mount 16.13mm(height)
$ 5.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OPB840W55Z.

Master Electronics

Datasheet8 pages4 years ago

Sager Electronics

Newark

Arrow Electronics

Jameco (USA)

Inventory History

3 month trend:
-49.54%

Supply Chain

Country of OriginMexico
Introduction Date1990-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

880nm Through-Beam 3.18mm 20ms Phototransistor wire mounting,base mount 16.13mm(height)
880nm Through-Beam 3.18mm 20ms Phototransistor wire mounting,base mount 16.13mm(height)
OPB831 Series 30 V 880 nm 50 mA Phototransistor Slotted Optical Switch

Descriptions

Descriptions of Optek OPB840W55Z provided by its distributors.

880nm Through-Beam 3.18mm 20ms Phototransistor 30V wire mounting,base mount 16.13mm(height)
OPB840W Series 30 V 880 nm 50 mA Phototransistor Slotted Optical Switch
Optical Switches, Transmissive, Phototransistor Output Slotted Opt Switch
SENSOR, SLOTTED OPTICAL SWITCH, 3,18MM SLOT, 2V EMITTER, 30V DETECTOR, 880NM
Transistor Output Slotted Switch, 1-Channel, 3.18mm Slot Width
Photointerrupter Transmissive 3.18mm Phototransistor 4-Pin Bag
SENSOR OPT SLOT PHOTOTRANS MODUL / Optical Sensor Through-Beam 0.125" (3.18mm) Phototransistor Module, Pre-Wired
PHOTO INTERRUPTERS - TRANSMISSIVE;
SENSOR OPT SLOT PHOTOTRANS MODUL
PHOTO INTERRUPTER, THROUGH BEAM, 3.18MM; Sensing Method:Through Beam; Sensing Distance / Slot Width:3.18mm; Supply Voltage Min:-; Supply Voltage Max:-; Sensor Case / Package:Module; Collector Emitter Voltage Max:30V; IP
Optoswitch, Phototransistor; Sensor Output:Fototransistor; Corriente Directa If:50Ma; Tensión Directa:1.7V; Tensión Inversa Vr:2V; Anchura De Apertura:1.27Mm; Anchura Del Espacio/Hueco:3.18Mm; Sensor, Montaje:Panel/Chassis |Tt Electronics / Optek Technology OPB840W55Z

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC