Optek OPB821TX

Optical Switches, Transmissive, Phototransistor Output Slotted Opt Switch with wires
$ 333.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OPB821TX.

IHS

Datasheet3 pages3 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 333.69
$ 5.53
Stock
413
12,175
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
-
4
Mount
Chassis Mount
Screw, Through Hole
Termination
-
-
Sensing Distance
2.032 mm
2.032 mm
Interface
-
-
Operating Pressure
-
-
Accuracy
-
-
Response Time
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Min Operating Temperature
-65 °C
-40 °C
Max Operating Temperature
125 °C
85 °C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) Code3A001.a.2.b
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

OPB821 Series 30 V 890 nm 50 mA 26 AWG Phototransistor Slotted Optical Switch
Optical Switches, Transmissive, Phototransistor Output Slotted Opt Switch
Optical Switches, Transmissive, Phototransistor Output Slotted Opt Switch
HoneywellHOA1870-031
Sensor, Interrupter; 1.6 V (Max.); 50 mA (Continuous); 100 mW; 30 mA; 30 V; 5 V
OPB350 Series 50 mA 30 V 11.8 mm Range Tube Liquid Sensor
HoneywellHOA1870-033
Photointerrupter Transmissive 1.78mm Photodarlington 4-Pin Metal Can

Descriptions

Descriptions of Optek OPB821TX provided by its distributors.

Optical Switches, Transmissive, Phototransistor Output Slotted Opt Switch with wires
SENSOR, SLOTTED OPTICAL SWITCH, 2.16MM SLOT, 50V DETECTOR, 880NM, WITH WIRES
Transistor Output Slotted Switch, 1-Channel, 2.03mm Slot Width
Ic, photo Gap Detector,1-Channel, gap-1B Rohs Compliant: Yes |Tt Electronics/optek Technology OPB821TX
SENSOR OPT SLOT PHOTOTRANS MODUL

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC