Optek OPB350W062Z

OPB350 Series 50 mA 30 V 11.8 mm Range Tube Liquid Sensor
$ 8.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OPB350W062Z.

Master Electronics

Datasheet11 pages3 years ago

Newark

Farnell

element14 APAC

Sager Electronics

Inventory History

3 month trend:
+13.38%

Supply Chain

Country of OriginMexico
Introduction Date2003-06-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

OPB820S Series 30 V 890 nm 50 mA Phototransistor Slotted Optical Switch
OptekOPB821Z
OPB821 Series 30 V 890 nm 50 mA 26 AWG Phototransistor Slotted Optical Switch
OPB821 Series 30 V 890 nm 50 mA 26 AWG Phototransistor Slotted Optical Switch

Descriptions

Descriptions of Optek OPB350W062Z provided by its distributors.

OPB350 Series 50 mA 30 V 11.8 mm Range Tube Liquid Sensor
LIQUID SENSOR, PHOTOTRANSISTOR, 0.05A; Sensor Output: Phototransistor; Supply Voltage DC Min: -; Supply Voltage DC Max: -; Output Current: 50mA; Response Time: -; Product Range: OPB350 Series; SVHC: No SVHC (27-Jun-2018)
Liquid Level Sensor, 1/16" Tubing; Sensor Output Type:Phototransistor; Product Range:Opb350 Series; Connection Size:1/16"; Output Current:50Ma; Port Style:Hose/Tube; Supply Voltage Dc Max:5.25V; Supply Voltage Dc Min:4.75V Rohs Compliant: Yes |Tt Electronics/optek Technology OPB350W062Z

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPB350W062Z.