What’s new: Find the right parts faster with our redesigned experience

Learn more

Optek OPB680-20

OPB680 Series 30 V 890 nm 50 mA Phototransistor Slotted Optical Flag Switch
$ 2.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OPB680-20.

IHS

Datasheet3 pages4 years ago

Newark

Sager Electronics

Mouser

Inventory History

3 month trend:
-43.98%

CAD Models

Download Optek OPB680-20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.86
$ 4.1
Stock
75,442
8,793
Authorized Distributors
6
6
Sensing Method
-
-
Sensing Distance
2.03 mm
2.03 mm
Termination
Solder
-
Max Supply Voltage
-
-
Min Supply Voltage
-
-
Response Time
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
100 °C
100 °C
Output Configuration
-
-
Mount
PCB, Through Hole
Through Hole

Supply Chain

Country of OriginMexico
Introduction Date1996-07-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

OptekOPB680
OPB680 Series 30 V 890 nm 50 mA Phototransistor Slotted Optical Flag Switch
OptekOPB610
Optical Switches, Transmissive, Phototransistor Output Rbe Transistor type 0.15 inch Slot Width
OptekOPB620
890nm Through-Beam 4.83mm Phototransistor PCBinstall,Through hole mounting 9.52mm(height)
Photo Micro Sensor 1.3 V Typ/1.6 V Max at 50mA 0.4 mm Sensing Aperture Distance
Omron Slot type photoelectric switch, 1passageway, Through hole mounting
Omron Slot type photoelectric switch, 1passageway, Through hole mounting

Descriptions

Descriptions of Optek OPB680-20 provided by its distributors.

OPB680 Series 30 V 890 nm 50 mA Phototransistor Slotted Optical Flag Switch
Optical Switches, Transmissive, Phototransistor Output Slotted Opt Flag Switch 20g spring
SENSOR, TRANSMISSIVE, SLOTTED OPTICAL FLAG SWITCH, 3 TO 30 V, 890NM, 30 MA
Transistor Output Slotted Switch, 1-Channel, 2.03mm Slot Width
890nm Optical Flag 2.03mm Phototransistor PCBinstall,Through hole mounting 12.19mm*10.92mm*8.89mm
Photointerrupter Transmissive Phototransistor 4-Pin Tray
SENSOR OPT SLOT TRANS W/RES PCB
OPTICAL SWITCH, PHOTOTRANSISTOR
SLOT OPTI FLAG SWTCH 20G SPRNG
Optical Switch, Phototransistor; Sensor Output Type:Phototransistor; Sensor Mounting:Through Hole; Product Range:-; Forward Current If:50Ma; Forward Voltage:1.6V; Output Current:30Ma; Reverse Voltage Vr:3V Rohs Compliant: Yes |Tt Electronics/optek Technology OPB680-20

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC