What’s new: Find the right parts faster with our redesigned experience

Learn more

Optek OPB680

OPB680 Series 30 V 890 nm 50 mA Phototransistor Slotted Optical Flag Switch
$ 4.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OPB680.

IHS

Datasheet3 pages4 years ago

Sager Electronics

Newark

Mouser

DigiKey

Inventory History

3 month trend:
+6.38%

CAD Models

Download Optek OPB680 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.1
$ 2.86
Stock
8,793
76,436
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
4
4
Number of Channels
-
-
Isolation Voltage
-
-
Current Transfer Ratio
-
-
Rise Time
40 µs
-
Fall Time
-
-
Output Voltage
30 V
-
Output Current
-
30 mA
Forward Voltage
1.6 V
1.6 V
Forward Current
50 mA
50 mA

Supply Chain

Country of OriginMexico
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

OPB680 Series 30 V 890 nm 50 mA Phototransistor Slotted Optical Flag Switch
Optical Switches, Transmissive, Phototransistor Output Slotted Opt Switch
Optical Switches, Transmissive, Phototransistor Output Slotted Opt Switch
Photo Micro Sensor 1.3 V Typ/1.6 V Max at 50mA 0.4 mm Sensing Aperture Distance
Omron Slot type photoelectric switch, 1passageway, Through hole mounting
Omron Slot type photoelectric switch, 1passageway, Through hole mounting

Descriptions

Descriptions of Optek OPB680 provided by its distributors.

OPB680 Series 30 V 890 nm 50 mA Phototransistor Slotted Optical Flag Switch
Transmissive Photo Interrupter, Phototra; |Tt Electronics / Optek Technology OPB680
Transistor Output Slotted Switch, 1-Channel, 2.03mm Slot Width
Optical Switches, Transmissive, Phototransistor Output .09in SLOT w/FLAG
SENSOR, SLOTTED OPTICAL FLAG SWITCH, 3V EMITTER, 30V DETECTOR, 890NM, 200 MW
Fork coupler Gap width: 2 mm Operating temperature: -40...100 °C Output collector-emitter voltage: 30 V
890nm Optical Flag 2.03mm Phototransistor PCBinstall,Through hole mounting 12.19mm*10.92mm*8.89mm
Photointerrupter Transmissive Phototransistor 4-Pin Tray
SENSOR OPT SLOT TRANS W/RES PCB
PHOTO INTERRUPTER, THROUGH BEAM; Sensor Output: Phototransistor; Sensor Mounting: Through Hole; Gap Width: -; Aperture Width: -; Forward Current If: 50mA; Reverse Voltage Vr: 3V; Forward Voltage: 1.6V; Product Range: -; Automoti

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPB 680