Optek OPB608R

Diffuse Photoelectric Sensor, 1.27mm Min, 7.62mm Max, 1-6mA, Rectangular, Through Hole Mount
$ 2.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OPB608R.

IHS

Datasheet5 pages4 years ago

Sager Electronics

Newark

element14 APAC

Mouser

Inventory History

3 month trend:
-4.02%

CAD Models

Download Optek OPB608R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Introduction Date1996-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

VishayCNY70
Diffuse Photoelectric Sensor, 0.3mm Min, 0.3mm Max, 0.30-1mA, Rectangular, Through Hole Mount
VishaySFH690ABT
Optocoupler Collector-emitter breakdown voltage: 70 V Input forward current: 50 mA
VishayTCRT1000
Diffuse Photoelectric Sensor, 1mm Min, 1mm Max, 0.30-0.50mA, Rectangular, Through Hole Mount
ToshibaTLP126(F)
AC Input-Transistor Output Optocoupler, 1-Element, 3750V Isolation
Diodes Inc.LTV-356T
LTV Series Single Channel 80 V 3750 Vrms Transistor Output Optocoupler SMT DIP-4
Darlington Output Optocoupler, 1-Element, 2500V Isolation

Descriptions

Descriptions of Optek OPB608R provided by its distributors.

Diffuse Photoelectric Sensor, 1.27mm Min, 7.62mm Max, 1-6mA, Rectangular, Through Hole Mount
OPB608 Series 30 V 890 nm 20 mA Phototransistor Reflective Object Sensor
Optical Switches, Reflective, Phototransistor Output Reflective Sensor
Reflective object sensor, Wavelength 650nm, VCE 30V, TH-4, RoHS
TT Electronics SCT
SENSOR, REFLECTIVE, PHOTOTRANSISTOR, 5 TO 30V, 650NM, 100 MW, 25 MA
Photointerrupter Reflective Phototransistor 4-Pin
Reflective Object Sensors Reflective Sensor
OPTEK TECHNOLOGY OPB608R SENSOR, REFLECTIVE
SENSR OPTO TRANS 1.27MM REFL PCB
PHOTO INTERRUPTER, REFLECTIVE, 7.62MM; Sensor Output: Phototransistor; Sensor Mounting: Through Hole; Sensing Distance: 1.27mm; Forward Current If: 50mA; Reverse Voltage Vr: 5V; Collector Emitter Voltage V(br)ceo: 30V; Forward
Optical Sensor (Switch) Reflective; Sensing Method:Reflective; Sensing Distance/Slot Width:7.62Mm; Supply Voltage Min:-; Supply Voltage Max:-; Sensor Case/Package:Module; Collector Emitter Voltage Max:30V; Ip Rating:- Rohs Compliant: Yes |Tt Electronics/optek Technology OPB608R

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC