Optek OPB608B

OPB608 Series 30 V 890 nm 20 mA Phototransistor Reflective Object Sensor
$ 1.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OPB608B.

IHS

Datasheet5 pages4 years ago

Sager Electronics

Master Electronics

Newark

Mouser

Inventory History

3 month trend:
-15.41%

Supply Chain

Country of OriginMexico
Introduction Date1996-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

VishayCNY70
Diffuse Photoelectric Sensor, 0.3mm Min, 0.3mm Max, 0.30-1mA, Rectangular, Through Hole Mount
VishaySFH690ABT
Optocoupler Collector-emitter breakdown voltage: 70 V Input forward current: 50 mA
VishayTCRT1000
Diffuse Photoelectric Sensor, 1mm Min, 1mm Max, 0.30-0.50mA, Rectangular, Through Hole Mount
ToshibaTLP126(F)
AC Input-Transistor Output Optocoupler, 1-Element, 3750V Isolation
Diodes Inc.LTV-356T
LTV Series Single Channel 80 V 3750 Vrms Transistor Output Optocoupler SMT DIP-4
Darlington Output Optocoupler, 1-Element, 2500V Isolation

Descriptions

Descriptions of Optek OPB608B provided by its distributors.

OPB608 Series 30 V 890 nm 20 mA Phototransistor Reflective Object Sensor
Diffuse Photoelectric Sensor, 1.27mm Min, 9.525mm Max, 1-4mA, Rectangular, Through Hole Mount
Optical Switches, Reflective, Phototransistor Output Reflective Sensor
890nm Reflective 1.27mm Phototransistor 1.7V PCB, 6.1mm*4.39mm*4.5mm
SENSOR, REFLECTIVE, ANALOG OUTPUT, 1.27MM, 30V, THROUGH HOLE, 25 MA MAX
Reflective object sensor, Wavelength 890nm, VCE 30V, TH-4, RoHS
TT Electronics SCT
Reflective Object Sensors Reflective Sensor
Reflective Photoelectric Switch
SENSR OPTO TRANS 1.27MM REFL PCB
Photo Interrupter, Reflective, 9.525Mm; Sensing Method:Reflective; Sensing Distance/Slot Width:9.525Mm; Supply Voltage Min:-; Supply Voltage Max:-; Sensor Case/Package:Module; Collector Emitter Voltage Max:30V; Ip Rating:- Rohs Compliant: Yes |Tt Electronics/optek Technology OPB608B

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC