Optek OPB370T55

Transistor Output Slotted Switch, 1-Channel, 3.11mm Slot Width
$ 2.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OPB370T55.

IHS

Datasheet12 pages4 years ago
Datasheet11 pages13 years ago

Farnell

Newark

Sager Electronics

element14

Inventory History

3 month trend:
+163%

CAD Models

Download Optek OPB370T55 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Introduction Date1990-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

OPB865 Series 30 V 890 nm 50 mA Phototransistor Slotted Optical Switch
Optical Switches, Transmissive, Phototransistor Output Slotted Opt Switch
TT ElectronicsOPB871N51
SENSOR, SLOTTED OPTICAL SWITCH, 3.18MM SLOT, 2V EMITTER, 30V DETECTOR, 30 MA

Descriptions

Descriptions of Optek OPB370T55 provided by its distributors.

Transistor Output Slotted Switch, 1-Channel, 3.11mm Slot Width
Optical Switches, Transmissive, Phototransistor Output Slotted Opt Switch
SENSOR, TRANSMISSIVE, SLOTTED OPTICAL SWITCH, 3.18MM, 30V, THROUGH HOLE, 30 MA
OPTICAL SENSOR TRANSMISSIVE / SLOTTED INTERRUPTER
SENSOR OPT SLOT PHOTOTRAN PCB MT
SENS OPTO SLOT 3.18MM TRANS THRU
OPTICAL SENSOR TRANSMISSIVE / SLOTTED IN; OPTICAL SENSOR (SWITCH) TRANSMISSIVE / SLOTTED INTERRUPTER; No. of Channels:1; Optocoupler Output Type:Phototransistor; Input Current:20mA; Output Voltage:30V; Opto Case Style:Slotted; No. of Pins:4
Optical Sensor Transmissive/Slotted Interrupter; Sensor Output:Fototransistor; Corriente Directa If:50Ma; Tensión Directa:1.3V; Tensión Inversa Vr:2V; Anchura De Apertura:1.27Mm; Anchura Del Espacio/Hueco:3.18Mm; Anchura:0.05" |Tt Electronics / Optek Technology OPB370T55

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC