Optek OPB370T51

Transistor Output Slotted Switch, 1-Channel, 3.11mm Slot Width
$ 2.605
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OPB370T51.

IHS

Datasheet12 pages4 years ago

Sager Electronics

JRH Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+92.72%

CAD Models

Download Optek OPB370T51 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Introduction Date1990-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

OPB865 Series 30 V 890 nm 50 mA Phototransistor Slotted Optical Switch
890nm Through-Beam 3.18mm 5¦Ìs Phototransistor PCB, 24.61mm*6.35mm*10.8mm
TT ElectronicsOPB871N51
SENSOR, SLOTTED OPTICAL SWITCH, 3.18MM SLOT, 2V EMITTER, 30V DETECTOR, 30 MA

Descriptions

Descriptions of Optek OPB370T51 provided by its distributors.

Transistor Output Slotted Switch, 1-Channel, 3.11mm Slot Width
Optical Switches, Transmissive, Phototransistor Output Slotted Opt Switch
SENSOR, SLOTTED OPTICAL SWITCH, 3.18MM SLOT, 1.27MM APERTURE, 890NM, 30 MA
Photointerrupter Transmissive 3.18mm Phototransistor 4-Pin Bag
OPTICAL SENSOR THROUGH-BEAM 0.125;
SENSOR OPT SLOT PHOTOTRAN PCB MT
Optical Switch, 3.18Mm, Phototransistor; Sensor Output Type:Phototransistor; Sensor Mounting:Through Hole; Product Range:Opb370 Series; Aperture Width:1.27Mm; Forward Current If:50Ma; Forward Voltage:1.3V; Gap Width:3.18Mm Rohs Compliant: Yes |Tt Electronics/optek Technology OPB370T51

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC