Optek OP955

Phototrans Silicon Pin Side Look | Optek (TT Electronics) OP955
$ 1.128
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OP955.

IHS

Datasheet5 pages3 years ago

Sager Electronics

Newark

Inventory History

3 month trend:
-1.09%

Supply Chain

Country of OriginMexico
Introduction Date1996-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

OptekOP950
OP950 Series 935 nm 100 mW 1 mA Pin Silicon Photodiode Through Hole
OptekOP954
OP954 Series 935 nm Viewing Angle 128° Clear PIN Silicon Photodiode
ams-OSRAMSFH 203 PFA
OPTO SFH 203 PFA IR SI PHOTODIODE, 75 DEG, THROUGH HOLE 5MM PACKAGE
Silicon PIN Photodiode, -40 to 85 °C, 7.7 x 7.4 x 4.6 mm
Photodiode Chip 880nm 2-Pin
ams-OSRAMBP 104 F
Silicon PIN Photodiode with Daylight Blocking Filter, -40 to 100 °C, 5.2 x 3.9 x 2 mm

Descriptions

Descriptions of Optek OP955 provided by its distributors.

Phototrans Silicon Pin Side Look | Optek (TT Electronics) OP955
PIN silicon photodiode, TO-18-2, RoHS
TT Electronics SCT
935nm 5ns 4.57mm*2.67mm*6.22mm
Optical Sensor (Photodetector - "p-N") Photodiode; Longitud De Onda De Sensibilidad Pico:935Nm; Ángulo De Sensibilidad Media ±:45°; Corriente Oscura:1Na; Estilo De La Carcasa Del Diodo:Radial Leaded; Núm. De Contactos:2 |Tt Electronics / Optek Technology OP955
OPTICAL SENSOR (PHOTODETECTOR - "P-N") P; OPTICAL SENSOR (PHOTODETECTOR - "P-N") PHOTODIODE; No. of Pins: 2Pins; Diode Case Style: Radial Leaded; Wavelength of Peak Sensitivity: 935nm; Angle of Half Sensitivity ±: 45°; Dark Current: 1000pA; Operating Temperature Min: -40°C; MSL: -

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC