Optek OP245A

Emitter Ir 890Nm 50Ma Radial Rohs Compliant: Yes |Tt Electronics/optek Technology OP245A
$ 0.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OP245A.

IHS

Datasheet4 pages4 years ago

Sager Electronics

Newark

Future Electronics

DigiKey

Inventory History

3 month trend:
-1.60%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Uni-Color Red 2-Pin T-1 3/4 Ammo
LED, Red, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 630 nm
ROUND 503-B SERIES LED -AMBER COLOR, 5860-12000MCD,HUE A3 AND A4,AMMO PACK, MINIMUM 30-DEGREES
LEDS THROUGH HOLE DOME T1 3MM 100MA 150MCD 640NM 1.8V CLEAR RED VAOL SERIES
Single Color LED, Super Bright Red, Water Transparent, T-1 3/4, 5mm
LED Uni-Color Yellow 2-Pin Bag

Descriptions

Descriptions of Optek OP245A provided by its distributors.

Emitter Ir 890Nm 50Ma Radial Rohs Compliant: Yes |Tt Electronics/optek Technology OP245A
Plastic infrared emitting diode, IF Typ 20 mA, Wavelength 890nm, Radial-2, RoHS
TT Electronics SCT
OP245 Series 890nm 40° Recessed Lens 0.6 mW/cm2 Plastic Infrared Emitting Diode
Infrared Emitter 890nm Circular Right Angle 2-Pin Side Looker Bag
Infrared LED, 1-Element, 890nm
Infrared Emitters Infrared 890nm
LED, IR, LATERAL SHELL, GAALAS; LED Colour: -; LED Mounting: -; LED Case Size: -; Forward Current If: -; Forward Voltage: 1.8V; Wavelength Typ: -; Luminous Intensity: -; Viewing Angle: 40°; Lens Shape: -; Product Range: -; Automot
LED, IR, LATERAL SHELL, GAALAS; Peak Wavelength:890nm; Forward Current If(AV):50mA; Rise Time:500ns; Fall Time tf:250ns; Viewing Angle:40°; Supply Voltage Range:1.8V; Operating Temperature Range:-40°C to +100°C; Diode Case Style:Side Looking; No. of Pins:2; Power Dissipation Pd:100mW; Power Dissipation Pd:100mW

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC