onsemi TND027SW-TL-E

ROHS3Compliant Tape & Reel (TR) motor driver
$ 1.121
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi TND027SW-TL-E.

IHS

Datasheet5 pages14 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi TND027SW-TL-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

GULL WING RoHS Compliant Obsolete Lead Free Relay, Solenoid Driver Power Switch/Driver -40C~85C TA 300m Ohm 1.7W 1.5A
onsemiLM2904M
LM2904 Series 26 V 2.9 mV Input Offset Dual Operational Amplifier - SOIC-8
onsemiLM358MX
LM358 Series 7 mV Input Offset Dual Operational Amplifier - SOIC-8
Texas InstrumentsTL431CPSR
V-Ref Adjustable 2.495V to 36V 100mA Automotive 8-Pin SOP T/R
Texas InstrumentsNE555PSR
100kHz SOP-8-208mil Timers / Clock Oscillators ROHS
Texas InstrumentsLM358PSR
ROHS3Compliant EAR99 LM358 Tape & Reel (TR) op amp buffer circuit 6.2mm 0.5muA 7mV 700kHz

Descriptions

Descriptions of onsemi TND027SW-TL-E provided by its distributors.

ROHS3Compliant Tape & Reel (TR) motor driver
RoHS Compliant DUAL GULL WING On/Off (Motor Type - AC, DC) Motor Driver -40C~150C TJ 1.27mm 1.5A 40V
Motor Driver Power MOSFET On/Off 8-SOP
Peripheral Driver, 2 Driver, PDSO8
Power Switch Lo Side 2-OUT 1.5A 0.3Ohm 8-Pin SOP T/R
TND027SW-TL-E, SHIFT REGISTERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • TND027SWTLE