Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TL431CPSR

IC VREF SHUNT ADJ 2.2% 8SO Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2.2% 100 mA 8-SO
$ 0.134
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL431CPSR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet73 pages11 years ago
Datasheet72 pages12 years ago
Datasheet79 pages14 years ago
Datasheet66 pages18 years ago
Datasheet32 pages21 years ago
Technical Drawing2 pages23 years ago

Upverter

Newark

Farnell

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TL431CPSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.134
$ 0.119
Stock
413,849
230,864
Authorized Distributors
1
1
Case/Package
SOP
SOP
Number of Pins
8
8
Max Output Current
100 mA
100 mA
Min Input Voltage
2.495 V
2.495 V
Max Input Voltage
37 V
37 V
Min Output Voltage
2.495 V
2.5 V
Max Output Voltage
36 V
36 V
Tolerance
2.2 %
2 %
Temperature Coefficient
34 ppm/°C
34 ppm/°C
Cathode Current
1 mA
1 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiKA431DTF
EAR99 KA431 Tape & Reel (TR) 2012 voltage reference device 1mA 36V -25C~85C TA ±2%
onsemiLM431ACMX
LM431A Series 2.5 V to 36 V ±2% Adj. Programmable Shunt Regulator - SOIC-8
Texas InstrumentsTL431ACPSR
IC VREF SHUNT ADJ 1% 8SO Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA 8-SO
onsemiLM431CIMX
EAR99 LM431 Tape & Reel (TR) 2013 voltage reference device 1mA 37V 54.509ppm/C 卤0.5%
Texas InstrumentsTL431BCPSR
IC VREF SHUNT ADJ 0.5% 8SO Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA 8-SO
onsemiKA431D
Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO8

Descriptions

Descriptions of Texas Instruments TL431CPSR provided by its distributors.

IC VREF SHUNT ADJ 2.2% 8SO Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2.2% 100 mA 8-SO
V-Ref Adjustable 2.495V to 36V 100mA Automotive 8-Pin SOP T/R
Voltage Reference, Precision, Shunt - Adjustable, Tl431 Series, 2.495V To 36V, Sop-8 Rohs Compliant: Yes
92ppm/℃ Adjustable 100mA 2.495V 37V 36V 1mA ±2.2% SOIC-8 SMD mount,glue mount 6.2mm*5.3mm*1.95mm
2.495V~36V ±2.2% 100mA Adjustable SOP-8-208mil Voltage References ROHS
Adjustable precision shunt regulator 8-SO 0 to 70
EAR99 TL431 Tape & Reel (TR) ACTIVE (Last Updated: 5days ago) voltage reference device 1mA 37V 92ppm/C ±2.2%

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.