onsemi SZNUP2105LT1G

SZNUP Series 350 W 32 V Surface Mount Dual Line CAN Bus Protector - SOT-23
$ 0.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SZNUP2105LT1G.

IHS

Datasheet9 pages5 years ago

JRH Electronics

Upverter

Farnell

element14 APAC

Inventory History

3 month trend:
+56.77%

CAD Models

Download onsemi SZNUP2105LT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.1
$ 0.106
$ 0.106
Stock
11,995,090
55,214,765
55,214,765
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
2
2
2
Breakdown Voltage
29.1 V
29.1 V
29.1 V
Clamping Voltage
44 V
44 V
44 V
Peak Pulse Power
350 W
350 W
350 W
Peak Pulse Current
8 A
8 A
8 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2005-07-13
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

ON Semiconductor NUP2105LT1G TVS diode SOT-23 32V Tape on Full reel
NexperiaPESD1CAN-UX
ESD protection diodes / TVS diodes; NEXPERIA; PESD1CAN-UX; 35 V; 1 A; 24 V; 25.4 V
ESD Suppressor Diode TVS Bi-Dir 24V 50Vc 3-Pin SOT-23 T/R
ESD Suppressor Diode TVS Bi-Dir 24V Automotive 3-Pin SOT-23 T/R / TVS DIODE 24VWM 70VC SOT23
70V 25.4V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS

Descriptions

Descriptions of onsemi SZNUP2105LT1G provided by its distributors.

SZNUP Series 350 W 32 V Surface Mount Dual Line CAN Bus Protector - SOT-23
TVS Diodes & ESD Suppressors; SZNUP2105LT1G; ON SEMICONDUCTOR; 24 V; 3; 44 V; 26.2 V
SZNUP2105LT1G, DUAL BI-DIRECTIONAL TVS DIODE, 350W, 3-PIN SOT-23
44V 26.2V SOT-23-3 ESD and Surge Protection (TVS/ESD) ROHS
ESD Suppressor TVS Bi-Dir 24V Automotive 3-Pin SOT-23 T/R
DIODE, ESD PROTECTION, 24V, SOT-23; Clamping Voltage Vc Max: 44V; Diode Case Style: SOT-23; No. of Pins: 3Pins; Operating Voltage: 24V; Power Dissipation Pd: 350W; Product Range: SZNUP Series; Automotive Qualification Standard
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 22 / Clamping Voltage V = 40 / Power Dissipation (Pd) W = 350 / Voltage ESD Air Gap Min. kV = -30 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Min. kV = -30 / Voltage ESD Contact Max. kV = 30 / Breakdown Voltage Min. V = 26.2 / Breakdown Voltage Max. V = 32 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd