onsemi NUP2115LT1G

ESD Suppressor Diode TVS Bi-Dir 24V 50Vc 3-Pin SOT-23 T/R
$ 0.143
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NUP2115LT1G.

IHS

Datasheet7 pages9 years ago

Master Electronics

onsemi

Farnell

element14 APAC

Inventory History

3 month trend:
+1202%

CAD Models

Download onsemi NUP2115LT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.143
$ 0.157
$ 0.157
Stock
210,385,313
3,672,092
3,672,092
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
2
2
2
Breakdown Voltage
29.1 V
29.1 V
29.1 V
Clamping Voltage
44 V
50 V
50 V
Peak Pulse Power
200 W
200 W
200 W
Peak Pulse Current
3 A
3 A
3 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-04-04
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

NexperiaPESD1CAN-UX
ESD protection diodes / TVS diodes; NEXPERIA; PESD1CAN-UX; 35 V; 1 A; 24 V; 25.4 V
ESD Suppressor Diode TVS Bi-Dir 24V Automotive 3-Pin SOT-23 T/R / TVS DIODE 24VWM 70VC SOT23
70V 25.4V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
NUP2105L Series 350 W Dual Line CAN Bus Protector ESD Protection Diode - SOT-23
Transil Diode (TVS); 26.2V; 8A; -50+150 deg.C; SMD; SOT23-3; AEC-Q100
CM1213A-02SR, DUAL UNI-DIRECTIONAL TVS DIODE ARRAY, 225MW, 4-PIN SOT-143

Descriptions

Descriptions of onsemi NUP2115LT1G provided by its distributors.

ESD Suppressor Diode TVS Bi-Dir 24V 50Vc 3-Pin SOT-23 T/R
2-Ch Bidirectional TVS Diode, 24V, 200W, 10pF, SOT-23-3
Trans Voltage Suppressor Diode, 200W, 24V V(RWM), Bidirectional, 2 Element, Silicon, TO-236
24V(Min) Bidirectional 200W 3A 50V 26.2V SC-59,SOT-23-3,TO-236-3 SMD mount 2.9mm(Length)*940μm(height)
ESD protection for FlexRay transceiver
Tvs Diodes; |Onsemi NUP2115LT1G
SOT-23 ESD Protection Devices ROHS
DIODE, ESD PROTECTION, 24V, SOT-23; Clamping Voltage Vc Max: 50V; Diode Case Style: SOT-23; No. of Pins: 3Pins; Operating Voltage: 24V; Power Dissipation Pd: 200W; Product Range: NUP21 Series; Automotive Qualification Standard

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd