onsemi SZNUD3124DMT1G

NUD3124 Series 150 mA 800 mOhm SMT Automotive Inductive Load Driver - SOT-23-3
$ 0.192
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SZNUD3124DMT1G.

Upverter

Datasheet10 pages3 years ago

Master Electronics

IHS

HQonline

Future Electronics

Inventory History

3 month trend:
+64.61%

CAD Models

Download onsemi SZNUD3124DMT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-02-06
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Power Load Distribution Switch IC, High Side, 1 Channel, 5.5 V, 285 Milliohms, 6 Pins, SC-70
MIC94090 Series 1 Channel 5.5V 1.2A Surface Mount High Side Load Switch SC-70-6
MIC94090 Series 1 Channel 5.5V 1.2A Surface Mount High Side Load Switch SC-70-6
MIC94090 Series 1 Channel 5.5V 1.2A Surface Mount High Side Load Switch SC-70-6
MIC94090 Series 1 Channel 5.5V 1.2A Surface Mount High Side Load Switch SC-70-6
MIC94090 Series 1 Channel 5.5V 1.2A Surface Mount High Side Load Switch SC-70-6

Descriptions

Descriptions of onsemi SZNUD3124DMT1G provided by its distributors.

NUD3124 Series 150 mA 800 mOhm SMT Automotive Inductive Load Driver - SOT-23-3
AUTOMOTIVE INDUCTIVE LOAD DRIVER Buffer/Inverter Based Peripheral Driver, MOS, PDSO3
Tape & Reel (TR) NUD3124 e3 On/Off power distribution switch 12V 708ns 150mA 380mW
MOSFET and Power Driver 200mA 2-OUT Low Side Non-Inverting 6-Pin SC-74 T/R
Avnet Japan
Motor Driver Automotive 6-Pin SC-74 T/R / IC INDUCTIVE LOAD DVR SC74-6
Relay Driver, 24 V Dual, Auto Standard
Motor Drivers; SZNUD3124DMT1G; ON SEMICONDUCTOR; 28 V; 150 mA; 2
28V(Max) 150mA 28V(Max)V 28V(Max)V Off,On SC-74 , 3mm*1.5mm*1mm
Trans MOSFET N-CH 28V 0.15A Automotive 6-Pin SC-74 T/R
Gate Drivers 24 V DUAL INDUCTIVE LOAD
150mA SC-74-6 Motor Driver ICs ROHS
IC PWR DRIVER N-CHANNEL 1:1 SC74
INDUCTIVE LOAD DRIVER, AEC-Q101, SC-74-6; Output Current: 200mA; Supply Voltage Min: -; Supply Voltage Max: -; Driver Case Style: SC-74; No. of Pins: 6Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Pr

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd