onsemi SZMMBZ5263BLT1G

Zener Diode Single 56V 5% 150Ohm 300mW Automotive 3-Pin SOT-23 T/R
$ 0.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SZMMBZ5263BLT1G.

Upverter

Datasheet7 pages6 years ago

IHS

Electro Sonic

onsemi

TME

Inventory History

3 month trend:
-59.89%

CAD Models

Download onsemi SZMMBZ5263BLT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

MMBZ5263BL Series 225 mW 10 mA 56 V SMT Zener Voltage Regulator - SOT-23-3
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 100nA @ 43V 225mW 56V
MMBZ5261BL Series 225 mW 10 mA 47 V SMT Zener Voltage Regulator - SOT-23-3
MMBZ5262 Series 51 V 225 mW Surface Mount Zener Diode - SOT-23
Diode Zener Single 56V 5% 300mW 3-Pin SOT-23 T/R
Diode Zener Single 43V 5% 350mW 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi SZMMBZ5263BLT1G provided by its distributors.

Zener Diode Single 56V 5% 150Ohm 300mW Automotive 3-Pin SOT-23 T/R
SZMMBZ5263BLT1G ZENER DIODE, 56V 5% 225 MW SMT 3-PIN SOT-23
Zener Diode, 56V V(Z), 5%, 0.225W, Silicon, Unidirectional, TO-236AB
100nA@43V 150´Î Single 53.2V~58.8V 225mW 56V SOT-23 Zener Diodes ROHS
225 mW; 5% Zener Diode Voltage Regulator
Zener Diode, 56V, 0.225W, Sot-23; Zener Voltage Nom:56V; Power Dissipation:225Mw; Diode Case Style:Sot-23; No. Of Pins:3Pins; Operating Temperature Max:150°C; Diode Mounting:Surface Mount; Product Range:Szmmbz52Xxblt1G Series Rohs Compliant: Yes |Onsemi SZMMBZ5263BLT1G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd