onsemi SZMM3Z12VST1G

Tight Tolerance Zener Diode Tight Tolerance SOD-323. ONSSPCDDECI9E6E;
$ 0.107
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SZMM3Z12VST1G.

Electro Sonic

Datasheet5 pages10 years ago

IHS

onsemi

TME

Future Electronics

Inventory History

3 month trend:
+1224%

CAD Models

Download onsemi SZMM3Z12VST1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.107
$ 0.107
Stock
1,439,776
1,868,838
Authorized Distributors
6
5
Mount
-
-
Case/Package
SOD-323-2
SOD-323-2
Zener Voltage
12 V
10 V
Tolerance
2 %
-
Power Dissipation
-
-
Impedance
25 Ω
15 Ω
Max Reverse Leakage Current
100 nA
-
Forward Voltage
-
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-08-20
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

DIODE ZENER 12V 200MW SOD323 / Zener Diode Single 12V 2% 25Ohm 300mW 2-Pin SOD-323 T/R
Zener Diode, 12V V(Z), 2%, 0.2W, Silicon, Unidirectional
Diode Zener Single 12V 2% 200mW 2-Pin SOD-323 T/R
Zener Diode, 12V V(Z), 2%, 0.2W, Silicon, Unidirectional
Diodes Inc.UDZ12B-7
UDZ12B Series 12 V ±2% 200 mW Surface Mount Precision Zener Diode - SOD-323
Diodes Inc.UDZ10B-7
Zener Diode Single 10V 2.2% 30Ohm 200mW 2-Pin SOD-323 T/R / DIODE ZENER 10V 200MW SOD323

Descriptions

Descriptions of onsemi SZMM3Z12VST1G provided by its distributors.

Tight Tolerance Zener Diode Tight Tolerance SOD-323. ONSSPCDDECI9E6E;
Zener Diode Single 12V 2% 25Ohm 300mW Automotive 2-Pin SOD-323 T/R
Discrete Diode, SOD-323, SMD, ±2%, 100nA, 12V, 25Ω, 300mW, 1.7mm × 1.25mm × 900μm
Zener Diode, 12V V(Z), 2.09%, 0.3W, Silicon, Unidirectional
Diode Zener Single 11.99V 2% 200mW 2-Pin SOD-323 T/R
Avnet Japan

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SZMM3Z12VST1G.