onsemi SZMM3Z10VST1G

Diode Zener Single 10V 2% 500mW 2-Pin SOD-323 T/R Automotive AEC-Q101
$ 0.107
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SZMM3Z10VST1G.

Electro Sonic

Datasheet5 pages10 years ago

IHS

onsemi

Newark

TME

Inventory History

3 month trend:
-68.30%

CAD Models

Download onsemi SZMM3Z10VST1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.107
$ 0.107
Stock
1,868,838
1,439,776
Authorized Distributors
5
6
Mount
-
-
Case/Package
SOD-323-2
SOD-323-2
Zener Voltage
10 V
12 V
Tolerance
-
2 %
Power Dissipation
-
-
Impedance
15 Ω
25 Ω
Max Reverse Leakage Current
-
100 nA
Forward Voltage
900 mV
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-08-20
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

MM3Z10VST1 Series 200 mW 10 mA 10 V SMT Zener Voltage Regulator - SOD-323
Diodes Inc.MMSZ5240BS-7-F
SURFACE MOUNT ZENER DIODE Zener Diode, 10V V(Z), 5%, 0.2W, Silicon, Unidirectional
onsemi Zener Diode Single Channel Vz=7.5V SMD Max Power 300mW SOD-323
MM3Z8V2ST1 Series 200 mW 10 mA 8.2 V SMT Zener Voltage Regulator - SOD-323
Diodes Inc.DDZ13BS-7
Zener Diode Single 12.9V 2.562% 14Ohm 200mW 2-Pin SOD-323 T/R / DIODE ZENER 13V 200MW SOD323
Diodes Inc.MMSZ5243BS-7-F
Zener Diode, 13V V(Z), 5%, 0.2W, Silicon, Unidirectional

Descriptions

Descriptions of onsemi SZMM3Z10VST1G provided by its distributors.

Diode Zener Single 10V 2% 500mW 2-Pin SOD-323 T/R Automotive AEC-Q101
500 mW, Tight Tolerance Zener Diode. SOD-323
Zener Diode, 10V V(Z), 2%, 0.3W, Silicon, Unidirectional

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd