onsemi MM3Z12VST1G

DIODE ZENER 12V 200MW SOD323 / Zener Diode Single 12V 2% 25Ohm 300mW 2-Pin SOD-323 T/R
$ 0.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM3Z12VST1G.

IHS

Datasheet6 pages5 years ago

Newark

JRH Electronics

onsemi

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+56.51%

CAD Models

Download onsemi MM3Z12VST1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Zener Diode, 12V V(Z), 2%, 0.2W, Silicon, Unidirectional
Zener Diode, 12V V(Z), 2%, 0.2W, Silicon, Unidirectional
MM3Z15VST1G Series 14.66 V 0.9 V 0.1 uA Zener Voltage Regulator - SOD-323
Zener Diode, 13V V(Z), 2%, 0.2W, Silicon, Unidirectional
Diodes Inc.UDZ10B-7
Zener Diode Single 10V 2.2% 30Ohm 200mW 2-Pin SOD-323 T/R / DIODE ZENER 10V 200MW SOD323
MM3Z10VST1 Series 200 mW 10 mA 10 V SMT Zener Voltage Regulator - SOD-323

Descriptions

Descriptions of onsemi MM3Z12VST1G provided by its distributors.

DIODE ZENER 12V 200MW SOD323 / Zener Diode Single 12V 2% 25Ohm 300mW 2-Pin SOD-323 T/R
500 mW, Tight Tolerance Zener Diode. SOD-323
MM3Z12VST1 Series 200 mW 10 mA 12 V SMT Zener Voltage Regulator - SOD-323
Zener Diode, 12V V(Z), 2.09%, 0.3W, Silicon, Unidirectional
MM3Z12VST1G ZENER DIODE, 12V 2% 200 MW SMT 2-PIN SOD-323
This series of Zener diodes is packaged in a SOD323 surface mount package which has a power dissipation of 200 milliwatts. They are designed to provide voltage regulation protection and are especially attractive in situations where space is at a premium. They are well suited for applications such as cellular phones hand held portables and high density PC boards.
Zener Voltage V = 12 / Configuration = Single / Zener Impedance Ohm = 25 / Power Dissipation (Pd) mW = 300 / Forward Voltage (Vf) mV = 900 / Reverse Current nA = 100 / Zener Tolerance % = 2 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Package Type = SOD-323 / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260 / Test Current mA = 5 / Thermal Resistance W/°C = 416

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MM3Z12VST1G.