onsemi SZ1SMB5930BT3G

3.0 W Zener Diode Voltage Regulator 16 V (Automotive). ONSSPCDDECI9E6E;
$ 0.293
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SZ1SMB5930BT3G.

Upverter

Datasheet7 pages4 years ago
Technical Drawing1 page7 years ago

IHS

Electro Sonic

onsemi

TME

Inventory History

3 month trend:
+40.88%

CAD Models

Download onsemi SZ1SMB5930BT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.293
$ 0.169
$ 0.169
Stock
216,144
105,711
105,711
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMB
SMB
SMB
Zener Voltage
16 V
16 V
16 V
Tolerance
5 %
5 %
5 %
Power Dissipation
550 mW
-
-
Impedance
10 Ω
10 Ω
10 Ω
Max Reverse Leakage Current
1 µA
1 µA
1 µA
Forward Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Diodes Inc.1SMB5930B-13
1SMB5930B Series 16 V 1 uA 3 W Surface Mount Power Zener Diode - SMB
Zener Diode, single, Two Terminal,16V V(Z),5%,do-214Aa/Smb |Vishay SMZJ3794B-E3/5B
Zener Diode, 15V V(Z), 4.98%, 0.55W, Silicon, Unidirectional, DO-214AA
Diodes Inc.1SMB5929B-13
1SMB5929B Series 3 W 15 V 200 mA Surface Mount Power Zener Diode - SMB
Diodes Inc.1SMB5931B-13
Diode Zener Single 18V 5% 550mW 2-Pin SMB T/R
3.0 W Zener Diode Voltage Regulator 15 V (Automotive). ONSSPCDDECI9E6E;

Descriptions

Descriptions of onsemi SZ1SMB5930BT3G provided by its distributors.

3.0 W Zener Diode Voltage Regulator 16 V (Automotive). ONSSPCDDECI9E6E;
Diode Zener Single 16V 5% 3000mW Automotive AEC-Q101 2-Pin SMB T/R
Zener Diode, 16V V(Z), 5%, 0.55W, Silicon, Unidirectional
Zener Diode, 16V, 3W, Smb; Zener Voltage Nom:16V; Power Dissipation:3W; Diode Case Style:Do-214Aa (Smb); No. Of Pins:2Pins; Operating Temperature Max:150°C; Diode Mounting:Surface Mount; Product Range:Sz1Smb59Xxt3G Series Rohs Compliant: Yes |Onsemi SZ1SMB5930BT3G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd