onsemi SZ1SMA5942BT3G

1.5 W Zener Diode Voltage Regulator 51 V (Automotive). ONSSPCDDECI9E6E;
$ 0.302
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SZ1SMA5942BT3G.

IHS

Datasheet6 pages4 years ago

Upverter

Electro Sonic

TME

Inventory History

3 month trend:
+23.47%

CAD Models

Download onsemi SZ1SMA5942BT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.302
$ 0.139
$ 0.139
Stock
164,473
3,987,049
3,987,049
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SMA
SMA
SMA
Zener Voltage
51 V
51 V
51 V
Tolerance
5 %
5 %
5 %
Power Dissipation
-
500 mW
500 mW
Impedance
70 Ω
70 Ω
70 Ω
Max Reverse Leakage Current
500 nA
500 nA
500 nA
Forward Voltage
-
1.5 V
1.5 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

1SMA5942B Series 51 V 200 mA 1.5 W Surface Mount Zener Voltage Regulator - SMA
Zener Diode, single, Two Terminal,51V V(Z),5%,do-214Ac/Sma |Vishay SMAZ5942B-E3/61
1SMA5940B Series 1.5 W 43 V 200 mA SMT Zener Voltage Regulator - DO-214AC
1SMA5941B Series 500 mW 200 mA 47 V SMT Zener Voltage Regulator -CASE-403D
Diodes Inc.SMAZ36-13-F
SMAZ36-13 Series 1 W 36 V 200 mA Surface Mount Zener Diode - DO-214AC
Zener Diode, 43V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC

Descriptions

Descriptions of onsemi SZ1SMA5942BT3G provided by its distributors.

1.5 W Zener Diode Voltage Regulator 51 V (Automotive). ONSSPCDDECI9E6E;
Diode Zener Single 51V 5% 1500mW Automotive 2-Pin SMA T/R
Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional
Zener Diode, 51V, 1.5W, Do-214Ac; Zener Voltage Nom:51V; Power Dissipation:1.5W; Diode Case Style:Do-214Ac (Sma); No. Of Pins:2Pins; Operating Temperature Max:150°C; Diode Mounting:Surface Mount; Product Range:Sz1Sma59Xxbt3G Series Rohs Compliant: Yes |Onsemi SZ1SMA5942BT3G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd