onsemi 1SMA5940BT3G

1SMA5940B Series 1.5 W 43 V 200 mA SMT Zener Voltage Regulator - DO-214AC
$ 0.123
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1SMA5940BT3G.

element14 APAC

Datasheet5 pages19 years ago
Datasheet5 pages10 years ago
Datasheet4 pages12 years ago

HQonline

IHS

Upverter

TME

Inventory History

3 month trend:
-45.19%

CAD Models

Download onsemi 1SMA5940BT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.123
$ 0.353
$ 0.353
Stock
1,156,888
124,639
124,639
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SMA
SMA
SMA
Zener Voltage
43 V
43 V
43 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
1.5 W
1.5 W
Impedance
53 Ω
53 Ω
53 Ω
Max Reverse Leakage Current
500 nA
500 nA
500 nA
Forward Voltage
1.5 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

1SMA5938B Series 36 V 200 mA 1.5 W SMT Zener Voltage Regulator - CASE-403D
1SMA5941B Series 500 mW 200 mA 47 V SMT Zener Voltage Regulator -CASE-403D
1SMA5939B Series 1.5 W 200 mA 39 V SMT Zener Voltage Regulator -CASE-403D
Zener Diode, 33V V(Z), 4.99%, 0.5W, Silicon, Unidirectional, DO-214AC
Zener Diode, 39V V(Z), 4.99%, 0.5W, Silicon, Unidirectional, DO-214AC
Zener Diode, single, Two Terminal,51V V(Z),5%,do-214Ac/Sma |Vishay SMAZ5942B-E3/61

Descriptions

Descriptions of onsemi 1SMA5940BT3G provided by its distributors.

1SMA5940B Series 1.5 W 43 V 200 mA SMT Zener Voltage Regulator - DO-214AC
This complete new line of 1.5 Watt Zener Diodes offers the following advantages.
1.5 W Zener Diode Voltage Regulator 43 V
Zener Diode Single 43V 5% 53Ohm 1500mW 2-Pin SMA T/R
Independent Type 40.85V~45.15V 1.5W 43V SMA(DO-214AC) Zener Diodes ROHS
onsemi single zener diode, Rated zener voltage43V, SMD mount, max_power_dissipation1.5 W, SMAencapsulation
Zener Diode, 1.5W, 43V, Sma; Zener Voltage Nom:43V; Power Dissipation:1.5W; Diode Case Style:Do-214Ac (Sma); No. Of Pins:2Pins; Operating Temperature Max:150°C; Product Range:-; Qualification:-; Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Onsemi 1SMA5940BT3G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1SMA5940BT3G.