
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Farnell | SURA8220T3G | 0 | 5K | Tape & Reel | 10h | |||||||
| Component Stockers USA | SURA8220T3G | 317 | 1d | |||||||||
| Win Source | WS-SURA8220T3G | 70,000 | 75 | 1h | ||||||||
| Worldway Electronics | SURA8220T3G | 26,126 | 7 | Tape & Reel | 1d | |||||||
| Aztech | SURA8220T3G | 6,193 | 20h |
Download onsemi SURA8220T3G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
Footprint | Download |
Descriptions of onsemi SURA8220T3G provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: